SD1206S100S1R0 by Kyocera AVX Components

Overview of SD1206S100S1R0 by Kyocera AVX Components

The SD1206S100S1R0 is a rectifier diode, specifically a Schottky diode, designed for efficient management of power within electronic circuits. Manufactured by Kyocera AVX Components, this diode features a single element configuration and is capable of handling a continuous reverse voltage (VRRM) of up to 100V and a forward current (IF) of 1A. The diode is crafted from silicon, a standard diode element material known for its reliability and efficiency in a range of temperatures (-55°C to 125°C). With its small signal Schottky diode design, the SD1206S100S1R0 stands out due to its low forward voltage drop (850 mV) and high surge current capability (20 A), making it suitable for high-frequency operation and power regulation.

This part is also commendably noted for its low power loss feature, which is an additional advantage for power-sensitive applications. Its package, being plastic/epoxy, is in the form of a small-outline rectangular shape, designed for surface mounting, with a focus on compactness and ease of integration into a variety of electronic assemblies. The component is RoHS compliant, ensuring it meets the latest environmental standards for hazardous materials. Furthermore, it is notable that as of the current writing, the factory lead time for this component is 16 weeks.

Industry Applications for SD1206S100S1R0

The SD1206S100S1R0’s attributes and capabilities make it well-suited for diverse applications across various industries. Notably, its efficiency and reliability can be leveraged in:

  • Internet of Things (IoT) devices, where power efficiency and small size are crucial for the long battery life and compactness of devices like smart home gadgets, wearables, and sensors. The low power loss and surface-mount design potentially make it an ideal choice for these applications.
  • Environmental monitoring systems, which often require components that can operate reliably over a broad range of temperatures while minimizing power consumption. This diode’s wide operating temperature range and low power loss characteristic could potentially enhance the performance and reliability of outdoor monitoring devices.
  • Financial technology (Fintech) applications, particularly in secure and power-efficient transaction terminals like POS systems, where the efficiency and reliability of the power management system are paramount. Its ability to handle moderate power levels with low power loss can potentially reduce overheating and increase the reliability of financial transaction devices.

It should be noted that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a well-established manufacturer in the realm of electronic components, widely recognized for their extensive range of diodes, including Rectifier Diodes among others. Their product portfolio includes both standard and proprietary diode technologies, designed to address the demands of power management in modern electronic devices. The SD1206S100S1R0 is a testament to Kyocera AVX’s commitment to delivering high-performance, reliable components that meet the evolving needs of the electronics industry. Through a blend of innovation and technological advancements, Kyocera AVX ensures their components, including various diodes similar to the SD1206S100S1R0, consistently uphold quality and performance standards.

Where to Find SD1206S100S1R0 by Kyocera AVX Components

For those looking to purchase the SD1206S100S1R0, the best starting point is through our site findchips.com. We provide detailed information on stock availability, pricing, and possible distributors. Historically, this part has been available from distributors such as Avnet Abacus, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels and competitive pricing, potential buyers are encouraged to visit findchips for the latest data. Additionally, by exploring the Rectifier Diodes category, customers can find alternate parts to the SD1206S100S1R0 that might be offered by Kyocera AVX Components or other manufacturers, catering to a broad spectrum of electronic part requirements.

Compare pricing for SD1206S100S1R0 and other Rectifier Diodes / Diodes at findchips.com