Overview of SDB-09PMMS-SL8001 by Amphenol Corporation
The SDB-09PMMS-SL8001 is a D subminiature connector, specifically designed to operate as a plug with 9 contacts. This component falls under the category of D Type Connectors within the broader classification of Connectors. It is characterized by its IP68 rating, which indicates its suitability for harsh environments and makes it resistant to dust and water ingress. This level of protection is essential for applications where exposure to elements is a concern.
Manufactured by Amphenol Corporation, this connector features a standard design and incorporates solder cup terminations. The product’s physical dimensions include a body length of approximately 1.551 inches and a body breadth of about 0.827 inches, making it compact yet functional. The connector is constructed with a black, glass-filled polyamide insulator which contributes to its durability and reliability across various conditions. The operating temperature range for the SDB-09PMMS-SL8001 extends from -40 °C to 105 °C, broadening its application scope.
Additional attributes include a rated current of 5 A for signal transmission and a wire size range accommodating 22 AWG to 26 AWG. The connector is designed with staggered pin contacts and is not meant to be an empty shell. It integrates mounting options such as #4-40 UNC screws and is suitable for both cable and panel mounting. As of the current writing, the factory lead time for this part is approximately 9 weeks and 3 days, which is a crucial factor to consider during procurement.
Industry Applications for SDB-09PMMS-SL8001
The SDB-09PMMS-SL8001 connector could potentially serve a range of industries due to its robust nature and IP68 rating. Here are some industry applications where this connector might be particularly beneficial:
- Environmental Monitoring: This connector might be utilized in sensors that monitor environmental conditions, such as temperature and humidity. Given its durability and resistance to moisture, it could enhance the reliability of outdoor sensing equipment.
- Aerospace and Defense: The ruggedness and temperature tolerance of the SDB-09PMMS-SL8001 could make it a suitable choice for aerospace applications. It might be integrated into military communication systems or avionics, where reliable performance under extreme conditions is necessary.
- Smart Cities: The connector may find application in smart city infrastructure, possibly linking various monitoring and control devices. With increasing demands for reliable data transmission in urban environments, a connector that is waterproof and resistant to pollutants could serve effectively.
- Robotics and Drones: In the robotics sector, this connector’s lightweight and robust qualities could support connections in robotic arms or unmanned aerial vehicles, where durability and effective signal transmission are critical for performance.
It’s important to note that these potential industry applications are conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Similar parts found in the D Type Connectors category might also serve in these applications, depending on the specific design and environmental demands.
About Amphenol Corporation
Amphenol Corporation is recognized as one of the largest manufacturers of connectors in the world, including a range of D Type Connectors, such as the SDB-09PMMS-SL8001. The company specializes in providing connectors that meet diverse industry needs, emphasizing reliability and performance across all its product lines. Amphenol’s range of D Type Connectors encompasses several variations that might include differing pin counts, housing styles, and mounting options, allowing for adaptability in various applications.
The SDB-09PMMS-SL8001 is a specific example of how Amphenol addresses the necessity for robust connectivity solutions. In addition to this part, they manufacture a series of similar components tailored for different operational requirements, all designed to facilitate effective signal transmission and device interoperability.
Where to Find SDB-09PMMS-SL8001 by Amphenol Corporation
The SDB-09PMMS-SL8001 has historically been available through a number of distributors, including Avnet Abacus, Verical, Mouser Electronics, and Avnet Americas. However, to ensure you get the most up-to-date information on stock and pricing, it is advisable to check findchips directly.