Overview of SESD0402X1BN-0010-098 by Littelfuse Inc.
The SESD0402X1BN-0010-098 by Littelfuse Inc. is characterized as a Transient Voltage Suppressor Diode, designed to protect sensitive electronic equipment from voltage spikes and transients. It operates at 5V reverse working voltage (V(RWM)), is bidirectional, consists of 2 elements, and is made from silicon. This component is housed in a green, plastic, 0402, DFN-2 package and is designed for ESD protection, with an ultra-low capacitance of 0.1pF. This part’s notable features include a maximum operating temperature range of -55 °C to 125 °C, peak reflow temperature of 260°C, and compliance with IEC-61000-4-2 and UL recognized standards. The SESD0402X1BN-0010-098 also boasts a bidirectional polarity and avalanche technology, making it a strong candidate for robust ESD protection in a variety of applications.
Industry Applications for SESD0402X1BN-0010-098
Given the vital role of transient voltage suppressors in protecting electronic circuits, the SESD0402X1BN-0010-098 potentially serves a wide range of industries, enhancing reliability and durability of electronic components within these sectors. Below are examples where its properties could be particularly beneficial.
- Internet of Things (IoT) devices might leverage the SESD0402X1BN-0010-098 for its ultra-low capacitance, ensuring minimal interference with high-speed signal lines while providing effective ESD protection.
- In Consumer Electronics such as smartphones, tablets, and laptops, the compact size and ESD protective capabilities of this component could be essential in safeguarding intricate circuit designs.
- Telecommunications infrastructure equipment could benefit from the robust ESD protection provided by the SESD0402X1BN-0010-098 to prevent data loss and ensure reliability in communication networks.
- The need for ESD protection in Computing and Data Storage systems, particularly in servers and storage devices, makes this part a significant consideration for protecting sensitive data against transient voltages.
Note that these potential applications are illustrative and require thorough evaluation by engineering and design teams for compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is recognized for its extensive range of circuit protection devices, including Transient Suppressors. In the domain of diodes and especially Transient Voltage Suppressors (TVS), Littelfuse excels with a broad portfolio designed to meet the demands of various applications. Among their offerings, SESD0402X1BN-0010-098 stands out for its ultra-low capacitance and compact footprint, suitable for high-density board designs. Littelfuse’s commitment to quality and innovation is evident in their development of components that provide reliable protection in an array of electronic and electrical systems. Their products are designed with the end-application’s safety and longevity in mind, making Littelfuse a go-to manufacturer for those seeking effective transient voltage suppression solutions.
Where to Find SESD0402X1BN-0010-098 by Littelfuse Inc
Procuring the SESD0402X1BN-0010-098 for your project is straightforward through findchips.com. On this platform, you can verify current stock levels and pricing from multiple distributors. Historically, distributors such as Ozdisan Elektronik, Future Electronics, Mouser Electronics, and DigiKey have stocked this part, among others. However, to ensure you get the latest availability and best pricing, visiting findchips.com is highly recommended. In addition, Findchips offers a comprehensive listing of Transient Suppressors, allowing you to explore alternate parts offered by Littelfuse Inc or other brands that might better suit your specific application needs.