Overview of SF1132-6037 by Amphenol SV Microwave
The SF1132-6037 by Amphenol SV Microwave is a high-quality RF adapter specifically designed to provide seamless integration within electronic systems requiring high-frequency connections. As a connector adapter with SMPM plug-to-plug configuration, it operates with an impedance of 50 Ohms, making it suitable for a wide range of high-frequency applications. The adapter has been engineered with precision to ensure reliable performance in critical environments, catering to the VITA 7.1 backplane module specifications. The adapter facilitates the conversion from and to SMPM coaxial types with plug genders, and it is encapsulated in a straight panel adapter body style. Significantly, it complies with RoHS, indicating adherence to stringent environmental standards.
Industry Applications for SF1132-6037
The SF1132-6037’s versatile design and technical specifications make it appropriate for various industry applications. Below are some key industries and possible use cases, noting that these applications are conceptual and require validation for specific requirements.
- Energy and Power Systems: The adapter could potentially be used in communication systems within power generation plants or smart grid infrastructure, where maintaining signal integrity in high-frequency environments is crucial.
- Transportation and Logistics: In the context of communication infrastructure for transportation systems, this adapter might find applications in control and monitoring systems for railway or airport logistics that rely on robust RF communication systems.
- Renewable Energy: Given the increasing sophistication of communication networks within renewable energy installations, such as wind turbines or solar panels, the SF1132-6037 could potentially facilitate reliable data transmission between various system components.
- Automotive: Considering the adapter’s support in the automotive industry, it might be integrated into advanced vehicular systems, including telematics, vehicle-to-everything (V2X) communication, and radar systems, assuming compliance with industry standards.
It’s important to note that the potential industry applications listed require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About Amphenol SV Microwave
Amphenol SV Microwave is a world leader in the RF/Microwave industry, known for its expertise in the design and manufacture of connectors, components, and cable assemblies. The company’s vast product line, including the SF1132-6037, showcases a commitment to innovation, reliability, and quality. Amphenol SV Microwave specializes in producing RF connectors and adapters that meet the demanding requirements of various applications ranging from broadband to millimeter wave frequencies. Their offerings are essential for applications in industries such as aerospace, telecommunications, military, and commercial markets. The company’s adherence to rigorous standards ensures their products, like the SF1132-6037 and similar RF adapters, deliver exceptional performance and reliability.
Where to Find SF1132-6037 by Amphenol SV Microwave
To procure the SF1132-6037 adapter, we recommend researching on findchips.com, which provides comprehensive listings for electronic components, including RF Adapters. This platform enables buyers and engineers to find current stock levels, pricing, and availability from multiple distributors. Historically, the SF1132-6037 has been available from distributors such as Interstate Connecting Components, Onlinecomponents.com, Heilind Electronics, DigiKey, and Newark. However, inventory levels and availability may vary, so visiting findchips.com ensures you get the most current information. Additionally, the platform allows comparison of similar parts offered by Amphenol SV Microwave or other manufacturers, facilitating informed procurement decisions.