SG73P1JTTD10R0F by KOA Speer Electronics Inc

Overview of SG73P1JTTD10R0F by KOA Speer Electronics Inc.

The SG73P1JTTD10R0F is a fixed resistor from the subcategory of Metal Glaze/Thick Film Resistors, designed for surface mounting on printed circuit boards (PCBs). This part is characterized by its use of metal glaze/thick film technology, a power rating of 0.2W (1/3W), a resistance value of 10 ohms, a voltage rating of 50V, and a tolerance of ±1%. Additionally, it features a temperature coefficient of 100 ppm/°C, making it suitable for applications that require precise resistance values over a wide temperature range. Its small 0603 chip size, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height, enables compact PCB designs. This resistor is compliant with RoHS and REACH regulations, supporting environmentally responsible manufacturing and use. The part is also recognized under the AEC-Q200 standard, indicating reliability in automotive environments.

Industry Applications for SG73P1JTTD10R0F

  • Automotive: Considering the SG73P1JTTD10R0F’s compliance with AEC-Q200 standards, it potentially fits well into automotive applications such as in electronic control units, dashboard electronics, or power supply circuits. The precise tolerance and temperature stability could be crucial in these environments.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this resistor for its compact size and reliability. Its precise resistance value and low tolerance are beneficial for sensitive electronic circuits.
  • Industrial Automation: In places where precise control and monitoring are required, the SG73P1JTTD10R0F could potentially be used within sensors, control systems, and power management solutions serving the industrial automation sector.
  • Electronic Manufacturing: This resistor might also find applications in the production of electronic components and systems, contributing to the control circuits, testing and measurement equipment, and power supply units.

These potential industry applications are illustrative and conceptual. Engineering and design teams should verify and analyze the SG73P1JTTD10R0F’s adherence to industry standards and specific application requirements before use.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. specializes in the design and manufacturing of resistors, offering a broad range of products including Metal Glaze/Thick Film Resistors among others. With a commitment to quality and performance, KOA Speer’s resistors are recognized for their reliability and precision in various electronic applications. The company’s products, including the SG73P1JTTD10R0F, are designed to meet the needs of a wide array of industry sectors including automotive, consumer electronics, and industrial markets. By investing in research and development, KOA Speer ensures their products leverage advanced technologies to meet the evolving needs of electronic components and systems.

Where to Find SG73P1JTTD10R0F by KOA Speer Electronics Inc

To procure the SG73P1JTTD10R0F, we recommend researching through findchips.com. This site provides a comprehensive view of current stock levels, pricing, and availability from various distributors. Historically, the part has been available from distributors including Chip1Stop, TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. To expand your options, the FindChips platform also allows for the exploration of alternative parts within the Metal Glaze/Thick Film Resistors subcategory, offering components from KOA Speer Electronics Inc and other manufacturers that could match your specific requirements.

Compare pricing for SG73P1JTTD10R0F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com