Overview of SGP40-D-R4 by Sensirion
The SGP40-D-R4 by Sensirion is a gas sensor characterized by its use of CMOS technology and inclusion in a 6-pin DFN-6 package. This sensor is specifically designed for indoor air quality monitoring, featuring a digital output (Ic Output Type), which simplifies integration into related electronics. The device operates on a supply voltage range from 1.7V to 3.6V, with an operating temperature range of -10°C to +50°C. Key attributes such as its RoHS and REACH compliance make it environmentally suitable while adhering to current regulations.
This sensor is part of the Other Sensors/Transducers subcategory of Sensors/Transducers, which indicates its versatility and adaptability to various applications beyond traditional parameter sensing. Its compact form factor (2.44mm x 0.85mm x 2.44mm) and surface mount capability reinforce its utility in space-constrained applications.
Industry Applications for SGP40-D-R4
The SGP40-D-R4 could potentially benefit various industries due to its robust environmental sensing capabilities. It is essential to note that these applications are theoretical and should be thoroughly evaluated by engineering teams for compliance with specific industry standards and requirements.
- Consumer Electronics: This sensor could potentially be used in smart home devices such as air purifiers, HVAC systems, or modern smart home hubs to monitor air quality and control environments automatically. Its small size and digital output make it easy to integrate into consumer electronics where space and simplicity of design are crucial.
- Internet of Things (IoT): In IoT applications, the ability to gather and respond to environmental data is vital. The SGP40-D-R4 might be utilized in IoT devices for smart buildings or environmental monitoring systems where consistent and reliable air quality data are necessary.
- Environmental Monitoring: Given its precise sensing capabilities, this sensor could be used in specialized environmental monitoring equipment aimed at detecting harmful gases in indoor environments, thus aiding in pollution control and health safety compliance.
- Industrial Automation: Air quality is crucial in manufacturing and production processes. This sensor could potentially be integrated into industrial automation systems to monitor the presence and concentration of various gases, thus ensuring safety and efficiency in operations.
Please note that these industry applications are conceptual and require specific analysis and verification for suitability in any given application.
About Sensirion
Sensirion is a reputable manufacturer in the field of sensors and transducers, known for its technologically advanced products such as the SGP40-D-R4. The company specializes in various sensors, including those falling under the Other Sensors/Transducers category. Sensirion’s products are widely recognized for their reliability, precision, and innovation, catering to a broad spectrum of industries such as automotive, healthcare, and consumer electronics. The company’s commitment to sustainability is evident in its adherence to environmental standards like RoHS and REACH.
Where to Find SGP40-D-R4 by Sensirion
To source the SGP40-D-R4 sensor, visit findchips.com. On this platform, you can check current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, Chip1Stop, GLYN GmbH & Co. KG, TME, Future Electronics, Mouser Electronics, and Newark have offered this part. However, availability can vary, and exploring Other Sensors/Transducers on findchips.com may provide insights into alternatives provided by Sensirion or other manufacturers.