Overview of SHT30-DIS-B2.5KS by Sensirion
The SHT30-DIS-B2.5KS is a precision digital humidity and temperature sensor module designed and manufactured by Sensirion. This module integrates a capacitive-type humidity sensor and a bandgap temperature sensor, both of which provide high accuracy and reliability. Encased in a DFN-8 (Dual Flat No-lead) package, the sensor boasts a compact footprint of 2.5 mm x 2.5 mm, with a minimal height of 0.9 mm, making it suitable for surface mount technology (SMT) processes.
It offers a digital serial (I2C) communication interface, making it easy to integrate into a wide range of electronic systems. The sensor features a broad operating temperature range of -40°C to 125°C and a supply voltage range of 2.15 V to 5.5 V, accommodating various application environments and power requirements. With the output being an open-drain digital signal, it simplifies interfacing with microcontrollers and other digital systems.
Furthermore, the SHT30-DIS-B2.5KS is characterized by its high RH (Relative Humidity) accuracy of ±2%, utilizing CMOS technology to achieve this precision. The package is made from plastic with a nickel/palladium/gold (Ni/Pd/Au) terminal finish, ensuring good solderability and long-term reliability. This sensor is compliant with Rohs, Reach, and has an ECCN code of EAR99, signifying its broad global usability and environmental compliance.
Industry Applications for SHT30-DIS-B2.5KS
Given its high accuracy, reliability, and broad operating ranges, the SHT30-DIS-B2.5KS is suitable for various applications across multiple industries. While the potential industry applications are numerous, below are key sectors where its adoption could prove especially beneficial:
- Environmental Monitoring: In this sector, devices equipped with the SHT30-DIS-B2.5KS could potentially be used for weather stations, air quality monitoring, and climate control systems. The sensor’s high precision in measuring temperature and humidity makes it ideal for applications requiring accurate environmental data.
- Industrial Automation: Factories and production lines might leverage this sensor for monitoring and controlling humidity and temperature levels to ensure optimal conditions for machinery and processes. For instance, in industries where humidity levels can impact the quality of manufactured goods, precise control is crucial.
- Smart Cities: For modern urban development projects, integrating these sensors into infrastructure could help in optimizing energy use in buildings, improving urban air quality monitoring, and enhancing citizens’ comfort. Its compact size and low power consumption make it suitable for IoT applications.
- Agriculture Technology: Agriculture technology applications, such as environment-controlled greenhouses or soil moisture monitoring systems, could benefit from the sensor’s capabilities. Precise humidity and temperature measurements are essential for maximizing crop yield and ensuring plant health.
It is important to note that these potential industry applications are only conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Sensirion
Sensirion is a leading manufacturer of sensors and sensor solutions for various applications, specializing in environmental and flow sensor technologies. Their product line includes a wide range of sensors designed to measure humidity, temperature, gas, and liquid flow in an accurate, reliable, and efficient manner. Within the realm of Temperature Sensors, Sensirion distinguishes itself through innovation and quality.
The SHT30-DIS-B2.5KS, along with its sister products in the SHT3x series, represents Sensirion’s commitment to providing top-tier environmental sensing solutions that cater to a broad range of applications. Sensirion’s products are widely recognized for their precision, reliability, and efficiency, underpinned by the company’s cutting-edge CMOSens® Technology which enables the integration of sensor elements and evaluation circuitry on a single semiconductor chip.
Where to Find SHT30-DIS-B2.5KS by Sensirion
For engineering or procurement specialists seeking to purchase the SHT30-DIS-B2.5KS, findchips.com is an excellent resource. Here, you can discover real-time pricing, availability, and more detailed information about this part from various distributors. Historically, distributors like Win Source Electronics, New Advantage Corporation, GLYN GmbH & Co. KG, Future Electronics, Arrow Electronics, and Mouser Electronics have stocked this component. However, interested individuals should visit findchips.com to obtain current stock levels and pricing from these and other distributors.
Moreover, for those looking for alternatives or similar Temperature Sensors to the SHT30-DIS-B2.5KS, Sensirion or other manufacturers might offer viable options. Findchips.com facilitates the comparison of similar products alongside the SHT30-DIS-B2.5KS, assisting in identifying the most suitable components for specific applications.