SHT31-DIS-P2.5KS by Sensirion

Overview of SHT31-DIS-P2.5KS by Sensirion

The SHT31-DIS-P2.5KS by Sensirion is a state-of-the-art humidity and temperature sensor designed to deliver high accuracy measurements. This component integrates both humidity and temperature sensing capabilities, making it a compact and reliable solution for a wide range of applications. The sensor is characterized by its digital output, open-drain, and uses a CMOS technology within an 8 Pin DFN-8 package. Its humidity range spans from 0% to 100% relative humidity, with an impressive humidity accuracy of ±2% RH. The temperature accuracy stands at ±0.2°C, which is suitable for applications requiring precise data for both humidity and temperature.

The response time for humidity measurements is 8 seconds, while the temperature response time is a quick 2 seconds, providing prompt readings necessary for many control and monitoring applications. This sensor’s interface type is I2C, a popular communication protocol that allows for easy integration into existing systems. Additionally, it is RoHS compliant, ensuring it meets the required legislation for electronic components regarding the restriction of certain hazardous substances.

As outlined in its Part Data Attributes, the SHT31-DIS-P2.5KS operates within a temperature range of -40 °C to 125 °C and requires a supply voltage between 2.15 V and 5.5 V. Its surface mount packaging and small dimensions (2.5 mm x 2.5 mm x 0.9 mm) make it ideal for space-constrained applications. With CMOS technology, this sensor promises reliable performance and longevity.

Industry Applications for SHT31-DIS-P2.5KS

The versatility and high precision of the SHT31-DIS-P2.5KS lend it to various applications across different industries. Here are some potential use cases:

  • Environmental Monitoring: Used in weather stations and environmental research to monitor humidity and temperature levels accurately. Its high accuracy and rapid response time are crucial for these applications.
  • Internet of Things (IoT): Critical in smart home systems, HVAC controls, and agricultural monitoring devices, where it can help optimize environments for comfort, energy efficiency, or crop growth.
  • Industrial Automation: Vital for controlling processes in manufacturing environments, such as maintaining the conditions necessary for the storage of sensitive products or ensuring the correct operation of machinery.
  • Smart Cities: Could be incorporated into urban environmental monitoring to measure air quality, and temperature or to manage green building initiatives.
  • Agriculture Technology: Useful in greenhouse climate control systems, helping to monitor and adjust conditions to optimize plant growth.

It’s important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams before implementation.

About Sensirion

Sensirion is a leading manufacturer of sensors and sensor solutions for the measurement and control of humidity, gas, and liquid flows. Known for their precision, reliability, and efficiency, Sensirion’s sensors and solutions are widely used in a variety of industries and applications. Within the realm of Other Sensors/Transducers, Sensirion has made notable contributions, with the SHT31-DIS-P2.5KS being a prime example of their expertise. Cards like SHT31-DIS-P2.5KS reflect Sensirion’s commitment to high quality and innovation, delivering reliable data for applications requiring humidity and temperature monitoring.

Where to Find SHT31-DIS-P2.5KS by Sensirion

For those looking to procure the SHT31-DIS-P2.5KS, our site, findchips.com, provides comprehensive information on stock availability and pricing from various distributors. Historically, this sensor has been available through distributors such as New Advantage Corporation, GLYN GmbH & Co. KG, Bristol Electronics, Future Electronics, Mouser Electronics, and Newark. However, to confirm current availability and get the most competitive pricing, visit findchips.com. Here, you can also explore a broad range of Other Sensors/Transducers from Sensirion or other manufacturers, to find alternate parts to the SHT31-DIS-P2.5KS that might better suit your specific application needs.

Compare pricing for SHT31-DIS-P2.5KS and other Other Sensors/Transducers / Sensors/Transducers at findchips.com