Overview of SHT35-DIS-B2.5KS by Sensirion
The SHT35-DIS-B2.5KS by Sensirion is a highly precise digital humidity and temperature sensor, designed for a broad range of applications. With a humidity accuracy of ±1.5% RH and a temperature accuracy of ±0.1°C, this sensor provides reliable and accurate readings across the entire humidity range of 0% to 100% RH, and operates in temperatures ranging from -40°C to +125°C. Its rapid response time—8 seconds for humidity and 2 seconds for temperature—makes it suitable for real-time monitoring applications.
This component is encapsulated in a DFN-8 (Dual Flat No leads) package, with dimensions measuring approximately 2.5mm x 2.5mm x 0.9mm, making it ideal for space-constrained applications. It operates on a supply voltage ranging from 2.15V to 5.5V, catering to various power supply requirements. The SHT35-DIS-B2.5KS interfaces with systems through an I2C connection, facilitating easy integration with most microcontrollers and IoT devices. With its commitment to environmental compliance, this sensor is both RoHS and REACH compliant. The sensor also features an open-drain output, utilizing CMOS technology.
Industry Applications for SHT35-DIS-B2.5KS
The specific properties of the SHT35-DIS-B2.5KS enable its potential use across a wide range of industry applications. While its applicability extends to various sectors, some of the most promising areas include:
- Consumer Electronics: The precision and small form factor of the SHT35-DIS-B2.5KS sensor potentially make it ideal for home automation devices, wearable health monitors, and other smart appliances that require accurate environmental monitoring to function effectively.
- Environmental Monitoring: Given its wide operating temperature range and accurate humidity sensing, this sensor could be crucial for weather stations, greenhouses, or any other environmental monitoring system where precise conditions need to be measured, logged, and analyzed.
- Internet of Things (IoT): As IoT devices often operate in diverse environments and rely on accurate data to make automated decisions, the SHT35-DIS-B2.5KS can potentially serve as a critical component in a variety of IoT sensors and nodes, enhancing smart home systems, agricultural applications, and urban monitoring solutions.
- Industrial Automation: Accurate temperature and humidity measurements can be vital for maintaining optimal conditions in manufacturing processes or storage facilities, suggesting that this sensor might be well-suited for inclusion in industrial control systems.
Note that the potential industry applications listed here are conceptual/illustrative and necessitate thorough analysis and validation by engineering and design teams to ensure they meet industry standards and particular requirements of specific applications.
About Sensirion
Sensirion is a leading provider of sensors and sensor solutions for the measurement and control of humidity, gas, and liquid flows. Recognized for their precision, reliability, and energy efficiency, Sensirion’s products serve a wide array of sectors, including medical, automotive, industrial, and consumer electronics. Among its product lineup, the SHT35-DIS-B2.5KS is part of a broader family of Temperature Sensors, which showcases Sensirion’s commitment to innovation and quality in providing high-accuracy environmental sensing solutions. Leveraging state-of-the-art semiconductor technology, Sensirion sensors are designed to offer exceptional performance for applications requiring precise readings of humidity and temperature.
Where to Find SHT35-DIS-B2.5KS by Sensirion
To procure the SHT35-DIS-B2.5KS, one of the most efficient ways is through FindChips.com. The site aggregates real-time data from multiple distributors, offering insights into current stock levels, pricing, and availability. While previously available at distributors such as Win Source Electronics, New Advantage Corporation, Rutronik, and GLYN GmbH & Co. KG, availability can fluctuate. Hence, potential buyers are encouraged to use FindChips.com to assess the most up-to-date information. As part of their search, customers can also explore other Sensirion products or alternate Temperature Sensors from different manufacturers to compare and select the best fit for their application needs.