Overview of SHT40-AD1B-R2 by Sensirion
The SHT40-AD1B-R2 is a high-accuracy humidity and temperature sensor featuring a digital I2C interface and housed in a DFN-4 package. Its compact form factor combines with its precision-sensing capabilities to offer an essential solution for monitoring environmental conditions. Designed to cover a humidity range from 0% to 100% relative humidity and a temperature accuracy of ±0.1°C, this sensor ensures accurate readings necessary for critical applications. Its responsiveness is notable, with a humidity response time of 8 seconds and a temperature response time of just 2 seconds.
From the technical specifics, the part is active and RoHS compliant, emphasizing environmental responsibility in its manufacturing and application. With a surface mount feature, the SHT40-AD1B-R2 fits neatly onto PCBs, suitable for various electronic projects. Operating over a wide temperature range, from -40°C to +125°C, and requiring a supply voltage between 1.08 V to 3.6 V, it is versatile across different environmental conditions and systems. The sensor’s digital output voltage interface simplifies integration into existing systems, making it an ideal choice for both new designs and upgrades to existing applications.
Industry Applications for SHT40-AD1B-R2
This sensor’s specifications and features make it appropriate for a wide range of applications across various industries. The possible industry applications, based on suggestions from the part’s attributes, include:
- Environmental Monitoring: The high accuracy and range of the SHT40-AD1B-R2 make it suitable for weather stations, indoor air quality monitors, and HVAC system monitoring where precise humidity and temperature control are critical. Its fast response times are beneficial for real-time monitoring applications.
- Industrial Automation: In manufacturing environments where conditions such as humidity and temperature can impact product quality, this sensor could be integrated into control systems to monitor and adjust conditions automatically, ensuring optimal manufacturing outcomes.
- Smart Cities: Urban infrastructure such as public transportation systems and smart building solutions can utilize the sensor for maintaining comfort levels and monitoring environmental conditions, contributing to energy efficiency and citizen well-being.
- Agriculture Technology: For precision farming applications, monitoring soil temperature and humidity can provide valuable data to optimize irrigation schedules and enhance crop yields. The compactness and accuracy of the SHT40-AD1B-R2 make it well-suited for such applications.
Note that these potential applications are conceptual and illustrative. Each application’s feasibility and performance require thorough analysis and verification by engineering and design teams.
About Sensirion
Sensirion is a leading manufacturer specialized in the development and production of high-quality sensors and sensing solutions for measuring and controlling humidity, temperature, gas flows, and liquid flows. Sensirion’s expertise in the Other Sensors/Transducers subcategory of Sensors/Transducers is well-established, offering a broad range of sensor components that deliver unparalleled accuracy and reliability. In addition to the SHT40-AD1B-R2, Sensirion manufactures a variety of similar sensors that cater to diverse needs across industrial, automotive, medical, and consumer goods applications. Sensirion’s commitment to innovation, quality, and sustainability makes its products highly regarded in the sensor technology field.
Where to Find SHT40-AD1B-R2 by Sensirion
For those looking to purchase the SHT40-AD1B-R2 sensor, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, CHIPMALL.COM LIMITED, and Mouser Electronics. However, to get the latest availability and pricing information, it is recommended that potential buyers visit findchips.com. Additionally, for those considering alternatives or similar parts offered by Sensirion or other manufacturers, the Other Sensors/Transducers link can be used to explore a wide range of options.