Overview of SHT40-AD1B-R3 by Sensirion
The SHT40-AD1B-R3 is a precision humidity and temperature sensor featuring a digital output, configured on a 4-pin, plastic/epoxy DFN-4 package. It is designed for easy surface mount on a variety of boards, highlighting its versatility in integration. This component falls under the Other Sensors/Transducers subcategory, offering comprehensive solutions for projects requiring reliable humidity and temperature readings.
This sensor supports a broad range of humidity from 0 to 100% RH and operates over a wide temperature range from -40 °C to 125 °C, with a supply voltage between 1.08 V and 3.6 V. It stands out due to its compact size, with a body breadth and length of merely 1.5 mm each, and a minimal height of 0.5 mm, making it highly suitable for applications where space is a constraint. The digital voltage output is accessible via an I²C interface, allowing for straightforward interfacing with microcontrollers and other digital systems. Compliance with RoHS and REACH regulatory standards ensures that the SHT40-AD1B-R3 is suitable for global applications, adhering to environmental and safety norms.
Industry Applications for SHT40-AD1B-R3
The versatility and specifications of the SHT40-AD1B-R3 sensor make it potentially suitable for a wide range of applications across various industries. Its precision in measuring humidity and temperature, combined with its digital output for easy integration, make it an attractive component for numerous use cases. Below are some industries and potential applications for this sensor:
- Environmental Monitoring: The high accuracy and wide operational range might facilitate its use in weather stations, air quality monitors, and other environmental tracking systems. Its small size could also lend well to portable or space-constrained devices focused on ecological research or outdoor monitoring.
- Industrial Automation: Given its robust operational temperature range, the sensor could be integrated into manufacturing processes or machinery that require consistent monitoring of environmental conditions, potentially contributing to improved product quality and operational efficiency.
- Smart Cities: The SHT40-AD1B-R3 could contribute to the infrastructure of smart cities through its application in monitoring urban climates, enhancing building automation systems, or even in waste management where temperature and humidity tracking might optimize processes.
- Agriculture Technology: Agricultural tech applications might benefit from this sensor through its use in greenhouse climate control systems or soil moisture monitors, providing data essential for crop management and yield optimization.
Note that the suitability of the SHT40-AD1B-R3 for these applications is conceptual and necessitates thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Sensirion
Sensirion is a leading manufacturer known for its innovative approach towards developing and producing high-quality sensors and sensor solutions for measuring humidity, temperature, gas and liquid flow, and more. It is particularly prominent in its contributions to the Other Sensors/Transducers category, with a portfolio that includes a wide range of applications—from consumer electronics to automotive systems. Sensirion is respected for its precision, reliability, and the efficiency of its sensors, with the SHT40-AD1B-R3 being a prime example of the company’s dedication to high-quality environmental sensing solutions. Through its innovative designs, Sensirion has helped facilitate advancements in various industries by providing components crucial for environmental monitoring, industrial automation, and smart technology applications.
Where to Find SHT40-AD1B-R3 by Sensirion
To procure the SHT40-AD1B-R3 sensor, we recommend conducting a comprehensive search on findchips.com to not only find this particular sensor but also to explore Other Sensors/Transducers that might meet or exceed your project requirements. Historical data shows that the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Future Electronics, and Mouser Electronics. However, it is crucial to visit findchips.com for current stock levels and pricing to ensure you are getting the best deal and up-to-date availability information.