SHT45-AD1B-R2 by Sensirion

Overview of SHT45-AD1B-R2 by Sensirion

The SHT45-AD1B-R2 is a highly reliable and accurate humidity and temperature sensor designed by Sensirion, offering a digital output through a 4-pin DFN-4 package. Its robust design encapsulated in a plastic/epoxy body is engineered to operate in a wide range of environmental conditions, with operating temperatures spanning from -40 to 125 degrees Celsius. This sensor combines Sensirion’s state-of-the-art sensor technology with a digital interface, allowing for precise and dynamic environmental monitoring.

Notably, the SHT45-AD1B-R2 adheres to several critical industry standards and certifications, including RoHS compliance, ensuring its suitability for use in environmentally sensitive applications. Its package description as DFN-4 underlines the sensor’s compact form factor, with body dimensions of 1.5 mm in breadth and length, and a height of just 0.5 mm, emphasizing its ease of integration into various electronic devices. The device operates efficiently across a voltage range of 1.08 to 3.6 volts, further highlighting its versatility in different power settings while maintaining low energy consumption. Its surface-mount design facilitates streamlined assembly processes, making it an excellent choice for modern, automated manufacturing lines.

Industry Applications for SHT45-AD1B-R2

The SHT45-AD1B-R2, with its precise monitoring of temperature and humidity, could potentially become a cornerstone component in several industry applications. The following use cases illustrate the sensor’s versatility, though these potential applications require careful evaluation by engineering and procurement teams for specific standards and requirements:

  • Environmental Monitoring: In environmental stations and weather monitoring equipment, the SHT45-AD1B-R2 might be utilized for tracking and analyzing climatic changes, given its high precision in measuring temperature and humidity levels.
  • Industrial Automation: For process control in industries such as food and beverage or pharmaceuticals, where maintaining specific environmental conditions is crucial, this sensor could potentially offer real-time data to optimize production conditions and ensure product quality.
  • Smart Cities: In urban planning and infrastructure, integrating the SHT45-AD1B-R2 into smart building systems or outdoor monitoring equipment can potentially aid in regulating air quality, controlling HVAC systems, and enhancing overall urban environmental management.
  • Agriculture Technology: Modern farming techniques that rely on controlled environments, such as greenhouses and vertical farms, might benefit from the precise environmental monitoring offered by the SHT45-AD1B-R2, potentially leading to improved crop yields and resource efficiency.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams according to industry standards and specific requirements.

About Sensirion

Sensirion is a globally recognized leader in the field of humidity and temperature sensors, alongside a wider portfolio that includes Other Sensors/Transducers and flow sensors for gases and liquids. Their innovation-centric approach has led to the development of sensors that offer unmatched accuracy and reliability, making them a go-to manufacturer for critical and sensitive applications across various industries. The SHT45-AD1B-R2 is a testament to Sensirion’s commitment to high-quality, precision engineering, and environmental responsibility, given its compliance with key regulatory standards. Sensirion continues to expand its sensor offerings, catering to the growing demands for environmental sensors in IoT, industrial automation, consumer products, and beyond.

Where to Find SHT45-AD1B-R2 by Sensirion

For those looking to procure the SHT45-AD1B-R2 sensor, findchips.com offers a reliable and up-to-date platform for comparing available inventory and pricing from a range of distributors. Historically, this part has been available from distributors including New Advantage Corporation, GLYN GmbH & Co. KG, Future Electronics, Mouser Electronics, and Farnell. However, to access current stock levels and pricing, potential buyers are encouraged to use Findchips.com. Additionally, for those considering alternatives or exploring similar parts offered by Sensirion or other manufacturers, the Other Sensors/Transducers category can provide valuable insights and options.

Compare pricing for SHT45-AD1B-R2 and other Other Sensors/Transducers / Sensors/Transducers at findchips.com