SHTC3 by Sensirion

Overview of SHTC3 by Sensirion

The SHTC3 is a digital humidity and temperature sensor designed to provide precise measurements with a 16-bit resolution output for both humidity and temperature readings. Manufactured by Sensirion, a leading company in the field of environmental sensing solutions, the SHTC3 is part of their board-mount humidity sensors range. This sensor is encased in a DFN-4 (Dual Flat No-leads) package, with dimensions making it highly suitable for space-constrained applications. Its humidity sensor range extends from 0% to 100% relative humidity, with an accuracy of ±2% RH. For temperature measurements, it offers an accuracy of ±0.2°C within a range between -40°C and 125°C. The SHTC3 operates via an I2C interface, facilitating easy integration into a wide array of electronic projects and products.

Key specifications that highlight the SHTC3’s performance include its low operating current maximum of 0.478 mA, which is crucial for battery-powered devices where power efficiency is critical. Additionally, its quick response times of 8 seconds for relative humidity and 30 seconds for temperature adjustments ensure timely and accurate environmental readings. This sensor is also one of the many Sensirion products that are RoHS compliant and REACH compliant, reflecting the company’s commitment to environmental sustainability. The sensor’s operating parameters are supported by a supply voltage range from 1.62 V to 3.6 V, making it versatile for various electronic designs.

Industry Applications for SHTC3

The versatility and high performance of the SHTC3 humidity and temperature sensor lend it to a range of possible industry applications. While the specific use cases were identified with potential applications including environmental monitoring, industrial automation, smart cities, agriculture technology, and electronic manufacturing, the sensor’s capabilities allow for broader applicability. Here are several conceptual illustrations of such applications, noting that these possibilities require thorough analysis and verification by engineering and design teams for applicability to specific requirements:

  • Environmental Monitoring: With its precise humidity and temperature sensing capabilities, the SHTC3 sensor could be used in weather stations, environmental research, and monitoring of sensitive ecological areas. Its accuracy and response times are critical for tracking microclimate conditions.
  • Smart Home Systems: In the realm of smart cities and residential automation, the SHTC3 could potentially be integrated into HVAC control systems, smart thermostats, and air quality monitors to enhance living conditions and energy efficiency.
  • Agriculture Technology: Accurate measurements of humidity and temperature are crucial for optimizing growing conditions in greenhouses and farm environments. The SHTC3 sensor might be employed to monitor and control climate conditions, thus supporting precision farming initiatives.
  • Electronic Manufacturing: In facilities where humidity and temperature control are vital for the manufacturing process and product quality, such as semiconductor fabrication, the SHTC3 could provide the necessary environmental monitoring to ensure optimal conditions.

These potential industry applications are purely conceptual/illustrative and demand analysis and verification by engineering and design teams against industry standards and specific application requirements.

About Sensirion

Sensirion is renowned for its innovative approach in the sensors and transducers industry, particularly in the realm of environmental sensing solutions. With an extensive product line that encompasses a wide range of sensors including those for measuring humidity, temperature, gas flow, and liquid flow, Sensirion provides components crucial for a vast array of applications in various sectors. The SHTC3, and similar parts like the SHT31 and SHT85, underscore the company’s commitment to precision, reliability, and environmental consciousness. Sensirion’s sensors are integral to the development of new technologies and systems that meet the demands of smart infrastructure, industrial processes, consumer products, and health and safety monitoring devices.

Where to Find SHTC3 by Sensirion

For those interested in integrating the SHTC3 sensor into their projects or products, Findchips.com provides a comprehensive database to source this part. Through findchips.com, users can analyze current stock levels, pricing, and availability from various distributors. Historically, the SHTC3 has been available from distributors such as Win Source Electronics, Rutronik, GLYN GmbH & Co. KG, TME, Mouser Electronics, and Newark, among others. It is, however, vital to visit Findchips.com to obtain up-to-date information regarding stock availability and to compare prices. Furthermore, for those considering alternative solutions, the site offers an extensive selection of Temperature Sensors from Sensirion and other reputable manufacturers, enabling comprehensive market research and selection for your application needs.

Compare pricing for SHTC3 and other Temperature Sensors / Sensors/Transducers at findchips.com