SI2333DDS-T1-GE3 by Vishay Intertechnologies

Overview of SI2333DDS-T1-GE3 by Vishay Intertechnologies

The SI2333DDS-T1-GE3 is a P-Channel MOSFET provided by Vishay Intertechnologies, designed for optimal performance in switching applications. This part is characterized by a drain-source breakdown voltage of -12V and a maximum drain current of -6A. Additionally, it features a low drain-source on-resistance of 0.023 Ohm, making it highly efficient for power management tasks. Operating within a temperature range of -55 °C to 150 °C, it ensures reliability across a wide array of environmental conditions. The part supports enhancement mode operation, with a built-in diode, ensuring flexibility and protection in circuit design.

Constructed in a TO-236AB package, its small outline and SOT-23, 3-pin configuration facilitate easy integration into a variety of electronic systems. Matte tin terminal finish and plastic/epoxy body material highlight its compliance with RoHS standards, making it a preferred choice for environmentally conscious applications. Being halogen-free further adds to its environmental accolades. The Small Signal Field-Effect Transistor is moisture sensitivity level 1 rated, ensuring its robustness against moisture-induced damage during manufacturing and operational phases.

Industry Applications for SI2333DDS-T1-GE3

The versatility and performance characteristics of the SI2333DDS-T1-GE3 make it suitable for a broad range of industry applications. Note that these potential uses are conceptual and would require further analysis by engineering teams to ensure compliance with specific requirements. Its low on-resistance and high efficiency in switching applications can benefit numerous sectors:

  • Consumer Electronics: This device might potentially be used in power management circuits within smartphones, laptops, and tablets, where energy efficiency is a critical consideration.
  • Industrial Automation: In automated systems, the SI2333DDS-T1-GE3 could be utilized in the control circuitry of sensors and actuators, offering the reliability and efficiency needed for continuous operations.
  • Computing and Data Storage: The component’s switching application attributes make it ideal for power supply units and cooling fan controls, ensuring optimal performance of servers and storage units.
  • Electronic Manufacturing: Its applicability in various electronic manufacturing processes, including soldering and packaging equipment controls, showcases its versatility.
  • Telecommunications: This MOSFET might find uses in the power regulation systems of communication devices, where maintaining energy efficiency is paramount to ensuring long battery life and device longevity.

These industry applications are illustrative and conceptual, highlighting the need for specialized analysis to ensure any selected part meets the specific standards and requirements of its intended use.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics industry, known for its wide range of components, including a vast portfolio of transistors. In the domain of Small Signal Field-Effect Transistors, Vishay has established its presence with high-quality products such as the SI2333DDS-T1-GE3. Vishay Intertechnologies emphasizes innovation and reliability, designing components that meet the rigorous demands of a myriad of applications, from consumer electronics to industrial systems. Vishay’s products are synonymous with quality and efficiency, making them a go-to for engineers and procurement specialists alike.

Where to Find SI2333DDS-T1-GE3 by Vishay Intertechnologies

For those in the engineering and procurement fields seeking to purchase the SI2333DDS-T1-GE3, findchips.com offers a comprehensive platform to research and compare current stock levels and pricing from various distributors. The part has historically been available at distributors including Sense Electronic Company Limited, New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Asia, among others. However, inventory can fluctuate, thus it is recommended to check findchips.com for the most up-to-date availability and pricing information. In addition, for those looking for alternatives or similar parts offered by Vishay Intertechnologies or other manufacturers, the Small Signal Field-Effect Transistors page can be a valuable resource.

Compare pricing for SI2333DDS-T1-GE3 and other Small Signal Field-Effect Transistors / Transistors at findchips.com