SI4590DY-T1-GE3 by Vishay Intertechnologies

Overview of SI4590DY-T1-GE3 by Vishay Intertechnologies

The SI4590DY-T1-GE3 is a small signal field-effect transistor (FET) that features a dual MOSFET configuration, comprising both N-channel and P-channel elements. With a maximum drain current (ID) of 5.6 A and a breakdown voltage (D-S) of 100 V, this component is designed to operate efficiently in a variety of applications. This device is made using silicon technology and incorporates a metal-oxide semiconductor design, which contributes to its function as an enhancement-mode transistor.

Further, the part is halogen-free and compliant with the Restriction of Hazardous Substances (RoHS) directive, making it a suitable choice for environmentally-conscious designs. The device comes in a small outline package (SOP-8) that has eight pins, allowing it to easily fit into compact circuit designs while maintaining efficient performance.

The maximum drain-source on-resistance is rated at 0.057 Ω, facilitating low power loss during operation. This characteristic, combined with its ability to handle high current and voltage levels, makes the SI4590DY-T1-GE3 versatile for various switching applications. At the time of this writing, the status of the part indicates that it is at the end of its life cycle, which could influence procurement strategies and availability.

Industry Applications for SI4590DY-T1-GE3

The SI4590DY-T1-GE3 might find applications across various industries due to its characteristics and functionality. Here are a few potential use cases:

  • Consumer Electronics: The SI4590DY-T1-GE3 could potentially be used in various consumer electronic devices such as audio amplifiers, televisions, or gaming consoles, where efficient power switching is crucial. Its low on-resistance could support reduced heat generation and power consumption.
  • Industrial Automation: In the realm of industrial automation, this part might be used in motor drivers, power management systems, or automated control systems. The capability to handle significant current levels could be advantageous in applications that require reliable switching of high-load devices.
  • Telecommunications: The dual-channel nature of the SI4590DY-T1-GE3 might allow its use in telecommunications equipment, such as signal routing and amplification systems, where both N-channel and P-channel operations are needed to create efficient signal processing paths.
  • Automotive: Although there are no specific automotive standards mentioned, if designed correctly, the SI4590DY-T1-GE3 might be suitable for various automotive electronics, such as power management modules or control systems, where low power loss and efficient switching are essential.
  • Robotics and Drones: The features of the SI4590DY-T1-GE3 might also lend themselves to applications in robotics and drone technology, potentially powering control systems or drive circuits that necessitate precise switching and efficient performance.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts within the realm of small signal field-effect transistors could also serve these applications, depending on detailed specifications and operational parameters.

About Vishay Intertechnologies

Vishay Intertechnologies is a company known for its extensive portfolio in electronic components, particularly in the field of transistors. The manufacturer provides a range of devices, including small signal field-effect transistors like the SI4590DY-T1-GE3. Their expertise in manufacturing MOSFETs allows them to deliver components that meet various performance and reliability specifications required in demanding applications.

In addition to the SI4590DY-T1-GE3, Vishay Intertechnologies produces several other similar parts that might feature varying current ratings, package types, and operational voltages, providing engineers and designers various options to choose from based on specific needs. The focus on halogen-free and RoHS-compliant components emphasizes their commitment to environmentally sustainable practices in electronics manufacturing.

Where to Find SI4590DY-T1-GE3 by Vishay Intertechnologies

To explore purchasing options for the SI4590DY-T1-GE3, it is recommended to research online distributors. This part can be found on Small Signal Field-Effect Transistors section on findchips.com, which can also help in finding alternate parts that may be offered by Vishay Intertechnologies or other manufacturers. Notable distributors that have historically carried this part include:

  • EBV Elektronik
  • TME
  • TTI
  • Future Electronics

It is essential to check findchips.com for current stock levels and pricing, as availability may vary across these suppliers.

Compare pricing for SI4590DY-T1-GE3 and other Small Signal Field-Effect Transistors at findchips.com