SI5335B-B02971-GM by Skyworks Solutions Inc

Overview of SI5335B-B02971-GM by Skyworks Solutions Inc.

The SI5335B-B02971-GM is a processor specific clock generator designed to deliver precise timing signals in a compact package. Operating at a maximum frequency of 200 MHz, this clock generator utilizes CMOS technology and features a QFN-24 package. Its versatile design allows for 4-output configurations, making it suitable for various applications where multiple timing signals are needed. Notably, this part can also operate at nominal supply voltages of 2.5V and 3.3V, providing flexibility to accommodate different circuit requirements.

In terms of performance specifications, the SI5335B-B02971-GM exhibits operational capabilities within an industrial temperature range, from -40 °C to 85 °C. Its ability to support input clock frequencies with a nominal frequency of 27 MHz ensures that it can interface seamlessly with a variety of sources. The design of the part includes unique features such as a surface mount configuration, a compact square shape, and a very thin profile, making it ideal for space-constrained applications. The component is compliant with RoHS and REACH standards, ensuring it meets environmental regulations.

Industry Applications for SI5335B-B02971-GM

The SI5335B-B02971-GM clock generator could find applications across various industries, given its flexibility and reliable performance characteristics. Here are some potential industries where this part might be integrated into products:

  • Telecommunications: In telecommunications systems, the SI5335B-B02971-GM could be utilized in base stations for generating clock signals required for synchronized data transmission. Components such as multiplexers and routers might also benefit from its output capabilities.
  • Internet of Things (IoT): IoT devices often require precise timing for data processing and communication. This clock generator might be used in smart meters and environmental sensors, ensuring reliable operation under varied power supply conditions, including 2.5V and 3.3V.
  • Automotive: In automotive applications, this part could potentially be integrated into systems responsible for data handling, such as infotainment units or advanced driver assistance systems. Its compliance with industrial standards can support its use in automotive environments, although stringent industry standards should be confirmed.
  • Consumer Electronics: The SI5335B-B02971-GM may be ideal for consumer electronics like televisions and gaming consoles, where multiple clock outputs are necessary for digital signal processing.
  • Industrial Automation: In the realm of industrial automation, the clock generator could play a crucial role in control systems, robotics, and data acquisition devices, where time synchronization is fundamental for performance accuracy.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar clock generator components might be used in these applications, offering alternative features or specifications depending on the specific needs of the design.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent manufacturer of a wide range of semiconductor solutions, specializing in radio frequency (RF) and analog components. Within the realm of microcontrollers and processors, they produce various clock generators, including the SI5335B-B02971-GM. Known for their rigorous quality standards and advanced technology, Skyworks focuses on providing reliable components that meet the demands of modern applications.

Other similar parts produced by Skyworks might include various variations of clock generators designed for specific applications, ranging from communication devices to consumer electronics. Their commitment to innovation and quality helps ensure that products maintain performance in various operating conditions, making them suitable for diverse applications across industries.

Where to Find SI5335B-B02971-GM by Skyworks Solutions Inc

To purchase the SI5335B-B02971-GM, it is recommended to explore options on our site, findchips.com. This platform provides an extensive range of electronic parts, including Clock Generators, enabling users to compare pricing and availability from various suppliers. Historically, the part has been available at distributors such as Richardson RFPD and Mouser Electronics, but it is advisable to visit findchips.com to obtain the latest stock levels and pricing. This ensures you can make well-informed procurement decisions based on current market data.

Compare pricing for SI5335B-B02971-GM and other Clock Generators / Microcontrollers and Processors at findchips.com

For further inquiries, you can check the SI5335B-B02971-GM and explore other Clock Generators that may be available from Skyworks Solutions Inc or other manufacturers. This could guide you towards alternative solutions that fit your engineering projects or procurement strategies.