SI7113DN-T1-GE3 by Vishay Intertechnologies

Overview of SI7113DN-T1-GE3 by Vishay Intertechnologies

The SI7113DN-T1-GE3 is a P-channel power field-effect transistor (FET) manufactured by Vishay Intertechnologies. The component is designed to operate in enhancement mode and features a maximum drain-source voltage (Vds) of 100V alongside a continuous drain current (Id) of 13.2A. The on-resistance (Rds(On)) is rated at 0.134 ohms, making it efficient for various applications. This FET utilizes a silicon metal-oxide-semiconductor (MOSFET) configuration, which is standard for similar devices in the market.

In terms of thermal performance, the SI7113DN-T1-GE3 can handle an operating temperature range from -50 °C to a maximum of 150 °C, allowing it to be utilized in diverse environmental conditions. The maximum power dissipation is rated at 52W, while the pulsed drain current can reach up to 20A. Additionally, this device has a built-in diode, making it suitable for applications requiring switching capabilities.

It is also noteworthy that the part is ROHS compliant, which is important for manufacturers focusing on environmentally friendly products. As of the current writing, the factory lead time is approximately 16 weeks and 4 days, indicating that procurement teams should plan accordingly when considering this part for their projects.

Industry Applications for SI7113DN-T1-GE3

The versatility of the SI7113DN-T1-GE3 allows it to potentially serve various industries. Here are some example applications where this component might be effectively employed:

  • Consumer Electronics: The SI7113DN-T1-GE3 might be used in power management systems within devices such as smartphones, tablets, or laptops, where efficient switching is critical. Its maximum power dissipation and low on-resistance are beneficial for minimizing energy loss in these devices.
  • Industrial Automation: This transistor could potentially play a role in controlling motors or actuators within automated systems. The ability to handle high currents and voltages along with robust thermal performance makes it a viable choice for industrial applications.
  • Transportation and Logistics: The SI7113DN-T1-GE3 might be utilized in electric vehicles or logistics automation systems, where efficient power management and quick switching capabilities are essential. The fact that it is a P-channel FET could be advantageous in specific circuit configurations.
  • Smart Cities: In applications that involve smart grid technologies or energy-efficient lighting systems, this component could support power distribution and switching tasks. Its low on-resistance could contribute to reduced energy consumption in public infrastructure.
  • Robotics and Drones: This FET might find a place in electronic speed controllers (ESCs) in drone applications, where rapid switching and high current handling are vital for controlling motors effectively.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar power field-effect transistors could also be considered for these applications depending on circuit design and component compatibility.

About Vishay Intertechnologies

Vishay Intertechnologies is known for its wide range of electronic components, particularly in the field of power field-effect transistors and other types of transistors. The company focuses on innovation and quality, producing components that meet various industry standards. The SI7113DN-T1-GE3 is one of many offerings from Vishay, which also includes similar power FETs that are designed for various switching applications.

Vishay’s products are characterized by their reliability and performance, making them suitable for demanding applications across diverse markets, from consumer electronics to industrial automation and automotive sectors. Their commitment to compliance with international standards, such as ROHS and REACH, reflects their dedication to sustainability and environmental responsibility.

Where to Find SI7113DN-T1-GE3 by Vishay Intertechnologies

To determine current availability and pricing for the SI7113DN-T1-GE3, it is advisable to research through findchips.com. The platform provides the opportunity to explore various purchasing options and to compare prices from different distributors.

This part has historically been available from distributors including EBV Elektronik, Avnet Asia, Newark, and TT Electronics, but availability may vary. It is essential to check findchips.com for the most up-to-date stock levels and pricing information.

Compare pricing for SI7113DN-T1-GE3 and other Power Field-Effect Transistors at findchips.com