Overview of SIC466ED-T1-GE3 by Vishay Intertechnologies
The SIC466ED-T1-GE3 is a DC-DC regulated power supply module designed for efficiency and versatility in various applications. This component utilizes a synchronous buck topology, which allows for step-down voltage conversion with high efficiency. It operates within an input voltage range of 4.5V to 60V, making it suitable for a wide variety of power supply requirements. The module is designed to deliver a maximum output current of 2 A, with a nominal output voltage of 5 V.
Its packaging is in a Powerpak MLP55-27 case with dimensions suitable for surface mount applications. The component includes 27 pins and adheres to the ROHS compliance standards, indicating that it is free from harmful substances. The design allows for versatility, with a maximum switching frequency of 2000 kHz, and operates effectively within a temperature range of -40 °C to 105 °C. Such specifications make the SIC466ED-T1-GE3 an ideal choice for various electronic designs requiring reliable power delivery.
This part is categorized under the subcategory of Power Supply Modules in the broader category of Power Circuits. As of this writing, the factory lead time for this component is approximately 16 weeks and 5 days, indicating a planned production schedule. The SIC466ED-T1-GE3 was introduced into the market on September 17, 2018, and continues to be listed as an active product.
Industry Applications for SIC466ED-T1-GE3
The SIC466ED-T1-GE3 may find applications across a range of different industries due to its robust specifications. Below are a few potential use cases:
- Internet of Things (IoT): The power supply capabilities of this module could be utilized in sensors and network devices that form an IoT ecosystem. Devices requiring low to moderate voltage might benefit from the efficiency and compact size of this component.
- Industrial Automation: In automated control systems, the SIC466ED-T1-GE3 might be used to power PLCs (Programmable Logic Controllers) and other industrial equipment where a stable power source is crucial for reliable operations.
- Smart Cities: Components like this might be integrated into smart lighting systems or traffic management solutions, where efficient power regulation is necessary to handle variable loads while maintaining performance.
- Telecommunications: The product could possibly be used in base stations or network hardware, where its ability to manage wide input voltages efficiently enhances reliability in power delivery across various components.
- Consumer Electronics: Devices such as portable chargers or power banks could utilize this module to regulate power from different sources, ensuring compatibility with various devices.
It is important to note that while these applications highlight potential uses for the SIC466ED-T1-GE3, they are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies has established itself as a key player in the electronic components market, particularly within the realm of Power Supply Modules under the broader category of Power Circuits. With a focus on innovation and quality, Vishay manufactures a variety of components that cater to diverse electronic needs. The SIC466ED-T1-GE3 is one of their offerings that demonstrates their commitment to producing reliable power management solutions.
In addition to the SIC466ED-T1-GE3, Vishay produces a range of similar power modules that encompass various configurations and specifications, ensuring that engineers and designers have access to the tools they need for high-efficiency electrical designs. This broad portfolio contributes to Vishay’s reputation as a reputable manufacturer in the industry.
Research Price and Stock for SIC466ED-T1-GE3 by Vishay Intertechnologies on Findchips.com
If you are considering the SIC466ED-T1-GE3, it is advisable to research current stock levels and pricing on Findchips.com. This component has historically been available from several distributors, including EBV Elektronik, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, stock availability may vary, and taking a moment to check Findchips will provide the most accurate and updated information regarding this part.
Additionally, you may explore other options within the Power Supply Modules category, as there might be alternative parts offered by Vishay Intertechnologies or other manufacturers that could suit your application needs.