SII9022ACNU by Lattice Semiconductor Corporation

Overview of SII9022ACNU by Lattice Semiconductor Corporation

The SII9022ACNU is a consumer integrated circuit designed for high-performance applications involving HDMI technology. This part features a 24-bit RGB input HDMI 1.4A transceiver, which is crucial for transmitting high-quality video and audio signals in consumer electronics. The SII9022ACNU is manufactured by Lattice Semiconductor Corporation and is classified within the subcategory of Other Consumer ICs.

In terms of specifications, the SII9022ACNU is notable for its compact QFN-72 package, which measures 10 mm x 10 mm with a maximum seated height of 0.9 mm. This device has a total of 72 terminals, arranged in a quad positioning format, and utilizes a 0.5 mm pitch, making it suitable for high-density PCB applications. The operating temperature range is quite broad, from -20 °C to 85 °C, allowing for versatile use in various environments. Additionally, the device is compliant with significant industry standards, which enhances its suitability for consumer circuit applications.

Industry Applications for SII9022ACNU

The SII9022ACNU could be applied in several industry sectors. Below are a few examples of potential applications where this part might be particularly beneficial:

  • Consumer Electronics: The SII9022ACNU could be utilized in devices such as televisions, set-top boxes, or gaming consoles to facilitate the transmission of high-definition video and audio signals.
  • Audio and Video Systems: In home theater systems, this part might play a role in connecting various components, ensuring high-quality signal integrity and performance.
  • Virtual Reality (VR): The SII9022ACNU may be employed in VR headsets, helping to achieve the necessary visual fidelity required for immersive experiences.
  • Augmented Reality (AR): Similar to VR applications, the use of this part in AR systems could facilitate clear, high-resolution overlay imagery that enhances user interaction with real-world environments.
  • Vision Systems: In smart cameras or similar applications, the SII9022ACNU might assist in processing high-resolution image data, which could be critical for tasks like facial recognition or image analytics.

It is vital to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Lattice Semiconductor Corporation

Lattice Semiconductor Corporation specializes in developing low-power, high-performance programmable logic devices. Their focus encompasses a wide range of applications, delivering a suite of integrated circuits, including SII9022ACNU, which falls into the category of Other Consumer ICs. Lattice’s products are designed to meet the demanding requirements of modern consumer electronics, ensuring reliability, efficiency, and performance.

Besides the SII9022ACNU, Lattice Semiconductor manufactures a variety of similar components aimed at fulfilling specific needs in the consumer circuits domain. Their commitment to innovation in areas such as HDMI technology and low-power processing continues to drive their development of consumer ICs.

Research Price and Stock for SII9022ACNU by Lattice Semiconductor Corporation on Findchips.com

For those interested in acquiring the SII9022ACNU, it is recommended to research current stock and pricing on Findchips. This platform is an excellent resource for obtaining real-time information on electronic component availability, including this particular part. The subcategory of Other Consumer ICs can also be used to find alternate parts that might be offered by Lattice Semiconductor or other manufacturers.

The SII9022ACNU has historically been available from several distributors, including Win Source Electronics, Flip Electronics, ComSIT USA, Quest Components, and DigiKey. However, it is essential to visit Findchips for the latest stock levels and pricing, as availability can fluctuate.

Compare pricing for SII9022ACNU and other Other Consumer ICs / Consumer Circuits at findchips.com

For comprehensive insights on the SII9022ACNU and a selection of Other Consumer ICs, visit Findchips.com to compare pricing and ensure you have the best options available for your projects.