Overview of SIM3L167-C-GQR by Silicon Laboratories Inc.
The SIM3L167-C-GQR is a 32-bit microcontroller featuring a CORTEX-M3 CPU and an operating speed of up to 50 MHz. Encapsulated in an 80-pin thin quad flat pack (TQFP) format, this microcontroller offers 256 KB of flash memory and can accommodate various industrial operating ranges with a maximum temperature of 85°C and a minimum of -40°C. The part’s additional attributes include analog-to-digital converters (ADC), direct memory access (DMA) channels, Pulse Width Modulation (PWM) channels, and special features such as a 40×4 LCD interface and Advanced Encryption Standard (AES) support.
From an electrical input perspective, it works within a supply voltage range of 1.8 V to 3.8 V, with a nominal voltage of 3.3 V. The environmental and compliance specifics indicate that the SIM3L167-C-GQR is RoHS compliant, rendering it suitable for use in various regions and sectors emphasizing environmentally safe components.
Despite its extensive capabilities, it’s crucial to note that this product has a “Not Recommended for New Designs” status, suggesting that potential users should plan for future alternatives or confirm long-term availability before progressing with this component in new projects.
Industry Applications for SIM3L167-C-GQR
- Security and Surveillance: The SIM3L167-C-GQR could potentially be utilized in security devices such as surveillance cameras or access control systems. This suitability might be due to its AES capability for secure data transmission and the ability to interface with sensors and screens, crucial for these applications. However, this is conceptual and should be validated by engineering teams.
- Telecommunications: In telecommunications, this microcontroller might serve in communication infrastructure equipment, possibly due to its high-speed processing capabilities and robust temperature range. The integration features like DMA and PWM could facilitate managing multiple tasks essential in network equipment. Still, these uses are subject to further technical evaluation and compatibility checks.
These potential industry applications are illustrative and require thorough analysis and verification by design and engineering teams to ensure compliance with industry standards and specific requirements of each application.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a leading producer of advanced integrated circuits and microcontrollers, with a widespread portfolio tailored to a broad range of applications. Their offerings in the microcontroller domain specifically are based on ARM architectures, including the CORTEX-M3 found in the SIM3L167-C-GQR. They focus on innovations that integrate key peripherals and easy-to-use engineering tools that aid in developing sophisticated electronic systems. The company’s microcontrollers are noted for their advanced features, like enhanced interface options, robust security protocols, and efficient power management, which are critical for today’s interconnected electronic environments.
Moreover, the SIM3L167-C-GQR belongs to a line of products from Silicon Labs that blends high computational capability with low power consumption, intended to meet the versatile needs of modern electronics engineering.
Where to Find SIM3L167-C-GQR by Silicon Laboratories Inc
For engineers and procurement specialists looking to source the SIM3L167-C-GQR, findchips.com offers a detailed view of current stock levels, pricing, and availability from various distributors. This microcontroller has been previously available from distributors such as Verical, Arrow Electronics, Mouser Electronics, and DigiKey. However, due to its status as not recommended for new designs and potential shifts in stock levels, it is advisable to check in real-time to get accurate supply information.
In addition, Microcontrollers segment on findchips.com can provide alternatives to the SIM3L167-C-GQR that might be offered by Silicon Laboratories Inc or other manufacturers, ensuring that you find the best fit for your specific requirements.