SIP32431DNP3-T1GE4 by Vishay Intertechnologies

Overview of SIP32431DNP3-T1GE4 by Vishay Intertechnologies

The SIP32431DNP3-T1GE4 is described as a 1A slew rate controlled load switch with precision attributes, designed for high side switching. Manufactured by Vishay Intertechnologies, this power supply support circuit operates with an input voltage max of 5.5V and uses a thermally efficient TDFN-4 package. The switch has a fixed single channel output, integrating sophisticated on/off control with a load switch current limit of 740mA and a notably low on-state resistance of 0.105 ohm. It is designed to be ultra-compact, measuring only 1.6 mm in length and 1.2 mm in width, with a seated height of 0.6 mm. The component is industrially graded with an operating temperature range from -40°C to 85°C. Furthermore, it is RoHS compliant, ensuring adherence to environmental safety regulations in electronic manufacturing.

Industry Applications for SIP32431DNP3-T1GE4

Power Management Circuits can be extensive due to their flexible and essential nature in regulating power usage and ensuring reliability and efficiency. Here are potential industry applications for SIP32431DNP3-T1GE4:

  • Consumer Electronics: SIP32431DNP3-T1GE4 might be suitable for advanced power management in compact consumer devices like smartphones, tablets, and wearables, where efficient power distribution and thermal management are critical.
  • Energy and Power Systems: This part could potentially be employed in power conditioning systems used in communication devices or smaller scale power units needing precise load control with minimal energy waste.
  • Transportation and Logistics: The effective power management capabilities of the SIP32431DNP3-T1GE4 may be utilised for tracking systems used in logistic operations that require minimal power consumption and high temperature resilience.
  • Renewable Energy: Systems such as small solar power controllers could utilize these high-side switches to distribute power efficiently across various load components within energy-conversion systems or storage units.

Note that these are potential applications dependent on further analysis and verification by relevant engineering teams against application specific requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading global manufacturer focused on discrete semiconductors and passive electronic components, including those in the Power Management Circuits domain. The company is recognized for its ability to supply a wide range of products serving every major market sector. They provide a robust line of Power Management Circuits, which help customers meet complex specification needs. The SIP32431DNP3-T1GE4 is a tribute to their dedication to offering products that lead in innovation, efficiency, and environmental stewardship.

Where to Find SIP32431DNP3-T1GE4 by Vishay Intertechnologies

To purchase or explore more about SIP32431DNP3-T1GE4, consider visiting our website findchips.com. Besides, you can search for alternative Power Management Circuits offered by Vishay Intertechnologies or other manufacturers through our platform. Historically, this part has been available at distributors such as LCSC, EBV Elektronik, Chip1Stop, Avnet Asia, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. Visit our site to get the most current stock levels and pricing information.

Compare pricing for SIP32431DNP3-T1GE4 and other Power Management Circuits / Power Circuits at findchips.com