SIR681DP-T1-RE3 by Vishay Intertechnologies

Overview of SIR681DP-T1-RE3 by Vishay Intertechnologies

The SIR681DP-T1-RE3, manufactured by Vishay Intertechnologies, is a Power Field-Effect Transistor (FET) designed with P-Channel functionality and a drain-source breakdown voltage of 80 V, offering a high drain current capacity of up to 71.9 A. Encased in a PowerPAK® SO package, it is notable for its low drain-source on-resistance of just 0.0167 Ω, facilitating high-efficiency operation. Certified as RoHS compliant, ensuring adherence to strict environmental standards, this MOSFET is engineered for enhancement mode operation and features a built-in diode for increased circuit protection.

The component boasts significant thermal performance with an operating temperature range from -55 °C to 150 °C, a power dissipation maximum of 104 W, and a pulsed drain current maximum of 125 A. The SIR681DP-T1-RE3’s switching characteristics are optimized for efficiency, with turn-on and turn-off times maxed at 54 ns and 112 ns, respectively. Its Avalanche Energy Rating (Eas) stands at 125 mJ, demonstrating its robustness in applications requiring high energy tolerance.

Launched into the market on October 1, 2020, this part underlines Vishay’s commitment to advancing technology in the MOSFET domain. Its surface mount design allows for streamlined manufacturing processes, and the plastic/epoxy body material offers a balance between durability and weight. As of the current writing, the factory lead time for this component is approximately 32 weeks, suggesting planning for long-term procurement strategies is advisable.

Industry Applications for SIR681DP-T1-RE3

Given its technical attributes, the SIR681DP-T1-RE3 could potentially serve an expansive array of industries. Possible applications, subject to thorough validation by engineering and design teams to ensure compliance with specific industry standards and requirements, include:

  • Industrial Automation: The part’s high switching speed and efficiency might make it suitable for power management in automated manufacturing equipment, where reliability and energy conservation are key considerations.
  • Consumer Electronics: In devices that require power-efficient components to extend battery life, such as portable computing devices, the SIR681DP-T1-RE3’s low on-resistance and high current handling capability could potentially offer significant benefits.
  • Renewable Energy Systems: Solar inverters and wind turbine converters, which necessitate robust, high-efficiency components capable of operating in a wide range of temperatures, might benefit from incorporating this MOSFET.
  • Automotive: Providing the necessary compliance requirements are met, this component could potentially find applications in electric vehicle (EV) controls, where efficiency and reliability are paramount. However, it’s important to note this scenario depends on specific automotive standards adherence.
  • Telecommunications: In power supply units where efficiency and reliability are crucial to ensure uninterrupted service, the characteristics of SIR681DP-T1-RE3 could be particularly advantageous.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture of electronic components, with a particular strength in Power Field-Effect Transistors as well as a broad spectrum of transistors. Their component portfolio is marked by a dedication to innovation, reliability, and efficiency. Vishay’s product line, including the SIR681DP-T1-RE3, exemplifies their commitment to advancing MOSFET technology performance across a wide array of applications. Known for their rigorous testing and quality control, Vishay components are designed to meet the demanding requirements of a diverse set of industries, from consumer electronics to automotive and beyond.

Where to Find SIR681DP-T1-RE3 by Vishay Intertechnologies

For engineering and procurement professionals looking to incorporate the SIR681DP-T1-RE3 into their designs or products, findchips.com offers a comprehensive resource. Here, users can research current stock levels, receive updates on pricing, and even explore alternatives within the Power Field-Effect Transistors category, provided by Vishay or other leading manufacturers. Historically, distributors such as EBV Elektronik, TME, TTI, Mouser Electronics, Avnet Americas, and Newark have carried this part. However, availability can fluctuate, so visiting findchips.com will ensure the most up-to-date information is at your fingertips.

Compare pricing for SIR681DP-T1-RE3 and other Power Field-Effect Transistors / Transistors at findchips.com