Overview of SISS27ADN-T1-GE3 by Vishay Intertechnologies
The SISS27ADN-T1-GE3 by Vishay Intertechnologies falls into the important category of Power Field-Effect Transistors. Specifically, this component is a P-Channel METAL-OXIDE SEMICONDUCTOR FIELD-EFFECT TRANSISTOR (MOSFET) with a drain-source breakdown voltage of 30V and is capable of conducting up to 50A. Designed for optimal efficiency and power management within electronic circuits, the SISS27ADN-T1-GE3 features low drain-source on-resistance of 0.0051 Ω, high pulsed drain current of up to 200 A, and an embedded diode for additional circuit protection. It comes in the compact POWERPAK 1212-8S package, making it suitable for space-constrained applications. This device operates in ENHANCEMENT MODE, with an operating temperature range between -55 °C and +150 °C, demonstrating its reliability across a wide range of environmental conditions. With an active part life cycle status and introduced to the market on March 22, 2017, its compliance with RoHS and an unknown REACH compliance code ensures its acceptance in various global markets.
Industry Applications for SISS27ADN-T1-GE3
The flexibility and robust performance of the SISS27ADN-T1-GE3 make it suitable for a wide range of applications across multiple industries. Here are some potential industries and uses:
- Education and Research: Due to its high current capacity and efficiency, this transistor might be used in laboratory power supplies and experimental setups that require precise power control and management.
- Internet of Things (IoT): Its low on-resistance and high efficiency could be valuable in IoT devices that require efficient power management to extend battery life, especially in smart home devices, wearables, and sensor networks.
- Computing and Data Storage: The SISS27ADN-T1-GE3 could find applications in power distribution systems within computing hardware or data storage servers, particularly where space is at a premium and efficiency is critical.
- Telecommunications: This MOSFET can be potentially useful in RF power amplifiers and other telecommunications equipment requiring efficient power switching and management.
- Electronic Manufacturing and Automatic Test Equipment: Its fast switching characteristics and high reliability might make it a useful component in manufacturing equipment and test setups, where rapid and consistent performance is necessary.
Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and reliability in specific products or systems.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the semiconductor industry, with a reputation for producing a wide range of high-quality components, including a comprehensive portfolio of Power Field-Effect Transistors. The company’s expertise in semiconductor technology is demonstrated through its extensive lineup of transistors, including the SISS27ADN-T1-GE3 and similar devices, designed to meet the demanding requirements of modern electronic applications. Their products are characterized by innovation, reliability, and performance, serving a broad spectrum of industries including automotive (where applicable), computing, telecommunications, and more. Vishay’s commitment to quality and performance, along with its global presence, makes it a go-to source for engineers and procurement specialists seeking state-of-the-art semiconductor components.
Where to Find SISS27ADN-T1-GE3 by Vishay Intertechnologies
To purchase the SISS27ADN-T1-GE3, or to find alternate parts, it is recommended to use the findchips.com platform, which aggregates data from multiple distributors. This tool allows users to compare current stock levels, pricing, and access to technical documentation all in one place. Historically, the part has been available from distributors such as TME, TTI, Quest Components, Avnet Americas, and Mouser Electronics among others. However, for the most current availability, pricing, and to explore other Power Field-Effect Transistors that might be suitable for your application, visiting findchips.com directly will provide the most up-to-date information.