Overview of SK-015A by Delta Electronics Inc.
The SK-015A is a mains power connector designed to handle specifications of 10/15A and 250VAC. This male connector comes equipped with solder terminals for secure electrical connections and is classified as a Power Entry Receptacle conforming to the IEC320-C14 standard. It’s a component of the Mains Power Connectors subcategory in Connectors. The part adheres to several safety and quality standards, including CCC, CSA, SEMKO, and VDE, and it is made with a flame-retardant material rated UL 94V-0.
The connector’s mechanical attachment is managed through a panel mount, using a snap coupling type, which aids in easy installation while providing a secure fit. SK-015A is intended for a general-purpose application with nickel-plated brass contacts ensuring good conductivity and rust resistance. It supports multiple mating parts available, indicating versatility in applications the SK-015A can be adapted to different setups. The factory lead time for the SK-015A is noted as 52 weeks as of the current writing.
Industry Applications for SK-015A
The SK-015A is a versatile component suitable for various sectors that require robust and reliable power connectivity solutions. Here are some potential applications in different industries:
- Industrial Automation: This sector often requires components that can handle high power and are easy to install. The SK-015A could potentially be used in factory automation systems, production lines, and control units, where reliable power connections are essential for continuous operations.
- Consumer Electronics: Given its ability to be used in general-purpose applications, the SK-015A might be found in consumer electronics where safe and efficient power supply connections are needed, possibly in power supplies for home appliances or audio systems.
- Telecommunications: Telecommunication systems require continuous and reliable power supply to ensure uninterrupted service. The SK-015A possibly could be utilized in telecom rack systems or network servers, providing the necessary power connections for these critical systems.
These potential industry applications are purely illustrative and require proper analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About Delta Electronics Inc.
Delta Electronics Inc. is a leading manufacturer in the realm of electronic components, with a focus on power management solutions and connectivity components. Particularly in the category of Connectors, and more specifically in Mains Power Connectors, Delta Electronics offers a variety of products like the SK-015A, designed to meet diverse operational requirements and standards. Delta’s connectors are characterized by their durability and reliability, incorporating advanced technologies in their designs, and adhering to international safety and performance standards. They are widely recognized for their innovation in integrating user-friendly features with robust technological applications.
Where to Find SK-015A by Delta Electronics Inc
To find the SK-015A, potential buyers should visit findchips.com, where up-to-date availability from various distributors can be checked. Historically, this part has been available through distributors like Verical, Future Electronics, Mouser Electronics, and DigiKey. To compare current stock levels and pricing, or to find alternative Mains Power Connectors that may also meet your needs, findchips.com provides comprehensive resources for detailed component research and procurement.