Overview of SL1M by Diotec Semiconductor AG
The SL1M is a rectifier diode that features a single diode element made from silicon, designed primarily for general-purpose applications. It has a maximum repetitive reverse voltage (V
The diode is constructed with green, power plastic packaging, known for its excellent thermal and mechanical stability. It operates efficiently across a temperature range of -55 °C to 150 °C, offering versatility in various climate conditions. The part is compliant with RoHS standards, ensuring that it meets strict environmental guidelines for hazardous substances. The SL1M is actively produced and is a reliable choice for applications that require a balance between performance and size.
The key attributes of this part include:
- Configuration: Single
- Forward Voltage (VF): Maximum 1.1 V
- Reverse Recovery Time: Maximum 1.5 µs
- Moisture Sensitivity Level: 1
- Terminal Finish: Matte Tin (Sn) – annealed
Due to its robust specifications and compact size, the SL1M is suitable for a broad range of electronic applications, from consumer products to more demanding scenarios in energy systems.
Industry Applications for SL1M
The SL1M could potentially find applications in multiple industries, given its specifications as a rectifier diode. Below are some possible industry applications where this diode might be utilized:
- Consumer Electronics: The SL1M might be used in power supplies for personal electronic devices such as smartphones, tablets, and laptops. Its small size and efficient forward and reverse voltage handling capabilities could support compact power management solutions.
- Renewable Energy: This diode might be ideal for photovoltaic systems, where it could be part of the rectification process, converting AC current generated by solar panels into usable DC current. The device’s specified maximum reverse voltage of 1000V could support a variety of solar modules.
- Energy and Power Systems: The SL1M could potentially be integrated into uninterruptible power supplies (UPS) or inverters due to its ability to handle significant voltage levels and maintain thermal stability under different operating conditions.
- Aerospace and Defense: If strict reliability and performance standards are maintained, this diode may be employed in satellite communication systems or other aerospace electronics, where high voltage and current handling is critical.
- Space Technology: In applications where weight and space are at a premium, the compact size of the SL1M could make it a suitable choice for space exploration equipment, where it might assist with power management or signal processing tasks.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Each application might demand a unique set of performance characteristics that the SL1M must meet.
About Diotec Semiconductor AG
Diotec Semiconductor AG is a recognized manufacturer in the semiconductor industry, particularly focused on the development of diodes, including rectifier diodes. The company has established a strong reputation for producing high-quality components that cater to various applications in electronics. The SL1M is part of their broader lineup of rectifier diodes, which are known for their reliability and efficiency.
Diotec offers a range of similar products, including Schottky diodes and Zener diodes, each designed to fulfill specific functions within electronic systems. Their commitment to using high-grade materials and adherence to quality standards positions them favorably within the competitive semiconductor landscape. Diotec’s rectifiers are commonly employed in applications requiring reliable performance across various voltage and current levels.
Research Price and Stock for SL1M by Diotec Semiconductor AG on Findchips.com
To explore the availability and current pricing for the SL1M, it is advisable to check Findchips. They provide comprehensive listings of stock levels from various distributors. Historically, the SL1M has been available at several suppliers, including:
- New Advantage Corporation
- Master Electronics
- LCSC
- TME
- Onlinecomponents.com
- Mouser Electronics
- DigiKey
Availability can fluctuate, so visiting Findchips will give you up-to-date information on where the SL1M can be purchased and at what price. Additionally, the subcategory of Rectifier Diodes on Findchips can help locate alternate parts offered by Diotec Semiconductor AG or other manufacturers that might meet your needs.