Overview of SLB9670XQ20FW785XUMA1 by Infineon Technologies AG
The SLB9670XQ20FW785XUMA1 is a trusted platform module (TPM) security controller, a critical component in various computing environments where enhanced hardware security is essential. This part operates on CMOS technology and is housed in a 32-pin VQFN package. It is part of the SLB9670 series from Infineon Technologies AG, which is known for its robust security features and is designed for applications requiring secure data management and communication.
This TPM device has been constructed to meet strict industry standards, including RoHS compliance and REACH compliance. It boasts an industrial temperature grade with an operating range from -40°C to 85°C, ensuring stability and reliability in varied environmental conditions. The device supports a supply voltage range between 1.65 V to 1.95 V, with a nominal voltage of 1.8 V. The package description of VQFN-32 indicates a very thin profile, heat sink/slug chip carrier, making it suitable for space-constrained applications. Additionally, it comes with 6962 Bytes of non-volatile memory (NVM) and a SPI interface for communication, operating up to a frequency of 43 MHz.
Industry Applications for SLB9670XQ20FW785XUMA1
The SLB9670XQ20FW785XUMA1 could potentially serve multiple industries that require robust security measures to protect sensitive data and ensure system integrity. Below are some of the industry applications where this TPM could be extremely beneficial:
- Consumer Electronics: In consumer electronics, this TPM can potentially be used in devices such as smart home systems and appliances, where security and data integrity are crucial. It could help to perform cryptographic operations that secure communication between devices.
- Security and Surveillance: For security and surveillance systems, the SLB9670XQ20FW785XUMA1 might be utilized in access control systems and surveillance cameras to protect against unauthorized access and tamperings, such as in data logging and storage of surveillance footage.
- Financial Technology (Fintech): In fintech, the module could potentially help secure financial transactions on hardware like ATMs and mobile banking devices, where encryption and data protection are paramount.
- Telecommunications: The telecommunications industry could also benefit from this TPM, potentially employing it in network equipment to secure communication channels and prevent malicious intrusions.
Note that these potential industry applications are merely illustrative and require further analysis and verification by engineering and design teams to ensure conformity with specific industry standards and dependability in intended uses.
About Infineon Technologies AG
Infineon Technologies AG is an established leader in the semiconductor industry, known primarily for its high-quality and innovative products in the sectors of microcontrollers and processors. They have a significant presence in the category of Other uPs/uCs/Peripheral ICs, providing components that are integral to various advanced electronic systems. The SLB9670XQ20FW785XUMA1 is one such offering from Infineon that underscores their commitment to security and reliability in digital ecosystems. Infineon continually pushes the boundaries of technological advancement ensuring that their products can meet the demanding requirements of modern applications.
Where to Find SLB9670XQ20FW785XUMA1 by Infineon Technologies AG
For professionals looking to purchase SLB9670XQ20FW785XUMA1, findchips.com is an excellent resource to research the part. Our website provides detailed information including current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Future Electronics and EBV Elektronik. For up-to-date information and possible alternatives within the Other uPs/uCs/Peripheral ICs, visit findchips.com to ensure you find the best options available tailored to your requirements.