SLP3-150-100-F by Bivar Inc

Overview of SLP3-150-100-F by Bivar Inc.

The SLP3-150-100-F is an optical pipe designed specifically for applications requiring a light guide for printed circuit boards (PCBs). This component features a single configuration with a diameter of 2.54mm and a 90-degree variation with a 0.100-inch flat. The design of this optical pipe allows for efficient transmission of light, making it suitable for numerous optoelectronic applications. Manufactured by Bivar Inc., this part is categorized under the electronic parts subcategory of Optoelectronic Accessories within the broader field of optoelectronics.

Among its useful attributes, SLP3-150-100-F is compliant with RoHS regulations and is classified as active in its life cycle, indicating its current availability in the market. Additionally, the part meets REACH compliance criteria, confirming its suitability for use in the European market. Considering these attributes, the SLP3-150-100-F serves as a practical choice for designers looking for reliable light pipe solutions in their electronic applications.

Industry Applications for SLP3-150-100-F

The SLP3-150-100-F optical pipe may be utilized across various industries, potentially enhancing numerous types of devices and applications. Below are some suggested use cases:

  • Internet of Things (IoT): In IoT devices, the SLP3-150-100-F might be used to transmit visual signals from status indicators, enhancing user interfaces. The ability to create a clear optical pathway is vital for conveying information effectively in compact designs.
  • Consumer Electronics: This optical pipe could be employed in consumer electronic devices, such as indicators in remote controls or smart home devices. By allowing visible light to be transmitted in a controlled manner, it may enhance user accessibility and interaction with the device.
  • Security and Surveillance: In security systems, the SLP3-150-100-F might aid in conveying warning indicators or notifications through visible light signaling. This application could be crucial in alerting users in emergency scenarios where immediate attention is required.
  • Automotive (if applicable): Should automotive standards be relevant, the part could potentially be utilized in dashboard displays or indicator lights, helping to communicate essential information in a vehicle’s cockpit.
  • Medical Devices: The SLP3-150-100-F might find applications in medical devices as a means for signaling operational status without interfering with the device’s functionality. Its optical characteristics could support the visibility of crucial status lights in diagnostic equipment.

Note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Bivar Inc.

Bivar Inc. specializes in a wide range of optoelectronic components, particularly focusing on providing effective solutions for light transmission and indication. The company manufactures various types of light pipes and accessories that can be effectively used in optoelectronic projects, including the SLP3-150-100-F. Their commitment to quality ensures that the components are not only functional but also compliant with applicable industry standards, such as RoHS and REACH.

Similar parts to the SLP3-150-100-F could include other configurations of light pipes, each designed to meet different specifications and application requirements. Bivar’s comprehensive catalog in optoelectronic accessories aids engineers and designers in locating the right components for their designs.

Research Price and Stock for SLP3-150-100-F by Bivar Inc on Findchips.com

For those considering the SLP3-150-100-F, it is advisable to conduct thorough research regarding stock availability and pricing through Findchips. This site offers a platform to compare various distributors and their offerings for the part. The SLP3-150-100-F has previously been available from distributors like:

  • New Advantage Corporation
  • Bristol Electronics
  • Future Electronics
  • Mouser Electronics
  • DigiKey

While these distributors have historically supplied the SLP3-150-100-F, it is essential to check Findchips for the most current stock levels and pricing. Additionally, the Optoelectronic Accessories category on Findchips might provide alternatives to the SLP3-150-100-F that could suit your specific requirements.

Compare pricing for SLP3-150-100-F and other Optoelectronic Accessories / Optoelectronics at findchips.com

By exploring options available on Findchips, you can evaluate the SLP3-150-100-F alongside other components within the Optoelectronic Accessories category, ensuring you make an informed decision based on your project needs.