Overview of SM02B-SURS-TF(LF)(SN) by JST Manufacturing
The SM02B-SURS-TF(LF)(SN) is a specific model of board connector produced by JST Manufacturing, characterized by its dual contact configuration arranged in a single row. This male connector is designed for right-angle mounting to a printed circuit board (PCB) through a surface mount technology (SMT) termination. It falls within the Headers and Edge Type Connectors subcategory, which is a part of the broader Connectors category. Its design features include a shrouded header with a 0.8mm pitch spacing between contacts, emphasizing its compatibility with wire-to-board connector systems. The product is also in compliance with RoHS standards, ensuring it meets certain environmental guidelines.
The connector’s dimensions, such as a body length of 0.15 inch and a width of 0.069 inch, along with a height of 0.106 inch, denote a compact footprint suitable for space-constrained applications. It has an operational temperature range from -25 °C to 85 °C, making it versatile for various operating environments. Furthermore, the connector offers an insulation resistance of 100 million ohms and a dielectric withstanding voltage of 200VAC, showcasing its reliable electrical properties for safe usage in electronic circuits.
Industry Applications for SM02B-SURS-TF(LF)(SN)
Given its specifications and design features, the SM02B-SURS-TF(LF)(SN) could potentially serve a broad spectrum of industry applications. Although the exact suitability of this connector for specific applications requires careful consideration and verification by engineering teams, here are some illustrative use cases across various sectors:
- Energy and Power Systems: The high insulation resistance and dielectric withstanding voltage make the connector a potential choice for small-scale power connections within energy management systems, possibly in smart grid technology, where reliable and safe connections are paramount.
- Medical Imaging: In medical imaging equipment, connectors must offer precise signal integrity and reliability due to the critical nature of the data. The specific electrical characteristics of this connector might be suitable for connecting low-power boards within compact medical devices, such as portable ultrasound machines.
- Robotics and Drones: Given the demand for lightweight and compact connectors in robotics and drones, the SM02B-SURS-TF(LF)(SN)’s small footprint and right-angle mounting could potentially facilitate efficient space usage on control boards within these applications, contributing to the overall compactness and weight reduction of the device.
Note: The potential industry applications listed here are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a global leader in the production of connectors, including Headers and Edge Type Connectors, with the SM02B-SURS-TF(LF)(SN) being one of its offerings. The company is known for its commitment to quality and innovation, producing parts that are widely used in various industries worldwide. JST Manufacturing provides a wide range of connector options, catering to diverse needs and applications. Their products, including similar board-to-board, wire-to-board, and wire-to-wire connectors, are designed with precision, emphasizing miniaturization, high reliability, and ease of use.
Where to Find SM02B-SURS-TF(LF)(SN) by JST Manufacturing
For those looking to purchase the SM02B-SURS-TF(LF)(SN), findchips.com is an invaluable resource. By aggregating data from multiple distributors, FindChips provides up-to-date information on stock levels, pricing, and availability. When searching for this part, you’ll not only find the latest offering from JST Manufacturing but also a wide selection of similar parts from other manufacturers within the Headers and Edge Type Connectors category, ensuring you can find the best option for your specific needs.
Historically, the part has been available from distributors including New Advantage Corporation, LCSC, Quest Components, Bristol Electronics, Future Electronics, DigiKey, and Newark. However, to get the most current stock levels and the best pricing, visiting FindChips directly is recommended.