Overview of SM4006 by Diotec Semiconductor AG
The SM4006 is a rectifier diode featuring a single element design and a maximum output current rating of 1A. With a peak reverse voltage of 800V, this silicon diode is particularly well-suited for applications requiring high voltage and moderate current handling. Encased in a DO-213AB package, the SM4006 is constructed from plastic and adheres to ROHS compliance, ensuring that it meets contemporary environmental standards.
This diode’s configuration is isolated with a round, long-form shape, and it consists of two terminals facilitating straightforward integration into various circuits. The maximum forward voltage drop (VF) is rated at 1.1V, and the diode can handle a non-repetitive peak forward current of up to 50A. This characteristic makes the SM4006 capable of withstanding brief surges in current, which is beneficial in many general-purpose applications.
The operating temperature range for the SM4006 spans from -50 °C to 175 °C, providing versatility for use in extreme environments. It is classified under moisture sensitivity level 1, indicating a relatively low risk of moisture absorption and degradation during soldering processes. These attributes make it a valuable component in various electronic designs, particularly where reliability and efficiency are paramount.
Industry Applications for SM4006
The SM4006 might find application in various industries due to its robust design and electrical specifications. Some of the potential industry applications include:
- Energy and Power Systems: This diode could be utilized in power rectification applications where converting alternating current (AC) to direct current (DC) is necessary. Its maximum reverse voltage rating makes it suitable for high voltage power supply units, voltage regulators, and energy storage systems which require efficient rectification. Other similar components might be used alongside it to ensure optimal performance.
- Aerospace and Defense: Although the part does not explicitly mention military specifications, its reliability and robust temperature ratings might suggest potential use in aerospace power management systems. In these applications, the SM4006 could work in conjunction with other power handling components to stabilize and manage power distribution, especially in environments subject to temperature extremes and high voltage transients.
- Space Technology: In space applications, the SM4006 might serve in satellite power systems where both high voltage and low weight are critical. The diode’s ability to operate in extreme temperatures could make it suitable for protective functions in circuits where voltage spikes may occur.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diotec Semiconductor AG
Diotec Semiconductor AG specializes in the design and manufacture of semiconductors, with a particular focus on diodes, including rectifier diodes like the SM4006. The company’s product portfolio is tailored to provide reliable solutions for various electronics applications, emphasizing high performance and longevity under challenging conditions. In addition to the SM4006, Diotec produces a range of other rectifier diodes which might offer similar electrical characteristics for specific applications.
Diotec’s commitment to quality and innovation has positioned the company as a key player in the semiconductor field. Their products often emphasize compliance with environmental standards, which is increasingly important in today’s market. By producing components that have undergone rigorous testing, Diotec ensures that engineers can integrate them with confidence into their designs.
Where to Find SM4006 by Diotec Semiconductor AG
- Master Electronics
- TME
- Verical
- Onlinecomponents.com
- Mouser Electronics
- DigiKey
Prospective buyers should visit findchips.com to verify current availability and compare options, including potential alternatives in the Rectifier Diodes category offered by Diotec Semiconductor AG and other manufacturers.