SMAJ12A-13-F by Diodes Incorporated

Overview of SMAJ12A-13-F by Diodes Incorporated

The SMAJ12A-13-F is a Transient Voltage Suppressor (TVS) Diode, specified at 400W with a reverse working voltage (VRWM) of 12V and a maximum clamping voltage of 19.9V. Designed for unidirectional application, it incorporates a single silicon diode element within a green, plastic SMA package, featuring 2 pins for connection. This component falls within the electronic parts subcategory of Transient Suppressors under the broader category of Diodes. The SMAJ12A-13-F stands out for its excellent clamping capability, ensuring protection against voltage spikes and surges that can occur in various electronic circuits.

This diode’s physical construction adheres to the DO-214AC (SMA) package design, identified by the industry standard JESD-30 code of R-PDSO-C2, and the manufacturer’s package code “SMA”. It has a breakdown voltage range from 13.3V to 14.7V, with a nominal value at approximately 14V. This range ensures that the device activates (or “breaks down”) only when the voltage exceeds the specified minimum, offering a safeguard for sensitive components downstream. The device operates effectively within a wide temperature range from -55°C up to 150°C, making it suitable for various challenging environments. Further, it supports a peak reflow temperature of 260°C for a maximum of 30 seconds, compatible with most lead-free soldering processes as indicated by its JESD-609 Code e3. Despite its impressive power dissipation capability up to 400W for transient spikes, its maximal power dissipation during normal operation is capped at 1W.

Diodes Incorporated certifies this component as RoHS compliant, albeit with the note of not being lead-free (“Pbfree Code: No”). It also hasn’t completed REACH compliance and is classified under ECCN Code “EAR99” and HTS Code “8541.10.00.50”. As of the current writing, the factory lead time for this part is approximately 8 weeks.

Industry Applications for SMAJ12A-13-F

  • Consumer Electronics: The SMAJ12A-13-F could potentially find applications in protecting a wide variety of consumer electronics from voltage transients, such as smartphones, laptops, and other portable devices. Its capability to provide excellent clamping during voltage spikes would be essential for the longevity and reliability of these devices. The compact SMA package allows for its integration in the limited confines of consumer electronics.

  • Telecommunications: In the telecommunications industry, equipment often faces the risk of transient voltage spikes, mainly due to lightning strikes or power surges. The SMAJ12A-13-F could possibly be used within base stations, routers, and switches to protect sensitive circuitry. Its wide operating temperature range supports its deployment in outdoor telecommunications infrastructure.

  • Computing and Data Storage: For computing and data storage solutions, including servers and network-attached storage devices, the SMAJ12A-13-F might serve to safeguard against data corruption caused by transient voltages. The diode’s fast response to voltage spikes ensures the protection of high-speed interfaces and power supply circuits.

  • Industrial Automation: In industrial environments, equipment frequently encounters voltage transients from large machinery switching or electrical interference. The SMAJ12A-13-F could feasibly be integrated into the control systems of industrial robots, sensors, and automated assembly lines, providing critical protection against voltage surges which could otherwise lead to operational disruptions.

  • Automotive: While the SMAJ12A-13-F is not specifically qualified for automotive standards such as AEC-Q100/Q101, similar TVS diodes are commonly used in automotive applications to protect against transients induced by ignition systems, electrical loads switching, and static electricity discharges. This suggests potential conceptual application within automotive electronics, subject to further verification for compatibility and standards.

Note: These potential industry applications are hypothetical and provided for conceptual illustration. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor industry, offering a broad range of components including diodes, rectifiers, transistors, MOSFETs, protection devices, function-specific arrays, single gate logic, amplifiers and comparators, Hall-effect and temperature sensors. When it comes to Transient Suppressors, Diodes Incorporated offers a wide array of solutions, including the SMAJ12A-13-F, designed to protect against voltage spikes across a multitude of applications. The company prides itself on its commitment to quality, reliability, and environmental management, demonstrated through its adherence to international standards. Diodes Incorporated’s products, such as the SMAJ12A-13-F, are engineered to meet the demanding requirements of the electronics industry, serving a vast spectrum of sectors from consumer electronics to industrial, automotive, and telecommunications.

Where to Find SMAJ12A-13-F by Diodes Incorporated

To source the SMAJ12A-13-F TVS diode, or to find alternate Transient Suppressors that might be offered by Diodes Incorporated or other manufacturers, your first step should be checking findchips.com. FindChips provides up-to-date information on stock levels, pricing, and available distributors. While historically the SMAJ12A-13-F has been available from Distributors like Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics, inventory can fluctuate. For the most current availability and pricing information, visit findchips.com.

Compare pricing for SMAJ12A-13-F and other Transient Suppressors / Diodes at findchips.com