Overview of SMAZ10-13-F by Diodes Incorporated
The SMAZ10-13-F is a Zener Diode characterized by its nominal Zener voltage of 10V and a power dissipation rating of 1 watt. Produced by Diodes Incorporated, this device is built using silicon, follows a unidirectional configuration, and is packaged in a DO-214AC (SMA) format with a 2-pin layout. It is designed to handle a forward voltage of up to 1.2 volts and a Zener impedance up to 4 Ω dynamically, with a maximum power dissipation of 1W, ensuring reliable operation even under surge conditions.
Key features of the SMAZ10-13-F include its ability to manage high surge capability, an operating temperature range between -65°C to +150°C, and a reverse current of maximum 1 µA. Its package consists of plastic/epoxy encapsulating the device, maintaining a small outline form that is rectangular in shape. Rated as RoHS compliant, this component adheres to environmental standards that restrict hazardous substances, although it is not Reach compliant. Furthermore, the SMAZ10-13-F is designed for surface mounting, making it suitable for automated PCB assembly processes.
Industry Applications for SMAZ10-13-F
The application versatility of the SMAZ10-13-F stretches across various industries, benefiting from its stability under thermal and electrical stresses. Given its specifications, it could potentially be integrated into several fields:
- Consumer Electronics: The SMAZ10-13-F might be used in power supply circuits within TVs, gaming consoles, and other home electronics. Its capability to handle significant power dissipation and thermal stability could make it valuable for protecting circuits against voltage fluctuations.
- Aerospace and Defense: Given the SMAZ10-13-F’s broad operating temperature range and high surge capability, it might potentially be utilized in satellite power systems or other aerospace-grade electronics, where reliability under extreme environmental conditions is crucial.
- Renewable Energy: This part could be advantageous in the voltage regulation modules of solar inverters or wind turbine controllers. The SMAZ10-13-F’s stable Zener voltage is essential for managing energy outputs in renewable systems efficiently.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compatibility and adherence to specific standards and requirements.
About Diodes Incorporated
Diodes Incorporated is a prominent manufacturer in the semiconductor industry, specializing in discrete, logic, analog, and mixed-signal products. When it comes to Zener Diodes, Diodes Incorporated offers a range of solutions like SMAZ10-13-F tailored for voltage regulation and overvoltage protection applications. Their products are known for robust performance in various electronic assemblies, emphasizing innovation and reliability. Diodes Incorporated has been at the forefront in adopting industry standards, ensuring that their components like SMAZ10-13-F meet contemporary technological and environmental demands.
Where to Find SMAZ10-13-F by Diodes Incorporated
If you are considering SMAZ10-13-F for your application needs, it is advisable to research its availability and pricing via a reliable source like findchips.com. On this platform, you can also explore other Zener Diodes which might offer the same or better suitability depending on your specific requirements. Historically, SMAZ10-13-F has been available at distributors such as DigiKey, Mouser Electronics, Avnet, and Future Electronics, though stock status may vary. Checking findchips.com will provide the latest information on availability from these and other suppliers.