Overview of SMBJ30A-E3/52 by Vishay Intertechnologies
The SMBJ30A-E3/52 by Vishay Intertechnologies is a Transient Voltage Suppressor Diode designed for optimal performance in protecting circuits by clamping excess transient voltages. It is specified to handle pulses up to 600W and has a stand-off voltage of 30V. The unidirectional functionality facilitates protection against positive transient voltages. This device, accommodating a maximum clamping voltage of 48.4V, ensures that voltage spikes do not exceed the tolerable limits for sensitive circuit components. Manufactured in the Silicon Diode Type within a DO-214AA (SMB, 2-pin) package, this component offers a sturdy and reliable solution for transient voltage suppression.
The part is notably characterized by its unidirectional diode configuration, excellent clamping capability, and its compliance with UL standards for safety. Crafted using avalanche technology, it promises robust response against voltage transients. The electrical properties include a breakdown voltage (nominal) of 35.05V, which might peak up to 36.8V, signaling its ability to withstand significant voltage levels before breaking down. It operates efficiently within a wide temperature range from -55 °C to 150 °C, making it versatile in diverse applications. It is also recognized for environmental safety as it is RoHS compliant yet not REACH compliant, and it has a typical factory lead time of 10 weeks as of the current writing.
Industry Applications for SMBJ30A-E3/52
Due to its specifications and capabilities, the SMBJ30A-E3/52 could be viable in numerous sectors that require robust protection against voltage spikes. Here are several potential applications:
- Telecommunications: Used in communication infrastructure, particularly at junctures where lines are exposed to external environmental factors that might induce surges.
- Computing and Data Storage: Crucial for safeguarding data centers and server rooms, where they help prevent data loss and system failures due to power surges.
- Consumer Electronics: Can be integrated into consumer electronic products such as personal computers, TVs, and audio systems to protect sensitive microelectronics from transient voltages typically caused by power fluctuations.
- Industrial Automation: Might be utilized in control systems and automation machinery to ensure the longevity and reliability of the equipment by preventing damage due to voltage spikes.
- Electronic Manufacturing: Employed in the testing and development phases of electronic components to ensure product stability and performance under variable conditions.
Note that these potential industry applications of SMBJ30A-E3/52 are conceptual illustrations and should be validated by engineering and design teams for compliance with specific industry standards and robust application needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned manufacturer in the electronics industry, known particularly for its broad range of diode technologies, including Transient Suppressors. The SMBJ30A-E3/52 is just one example within their expansive portfolio, specifically falling under their TransZorb series. These products are crafted to meet rigorous demand across various sectors, providing reliable performance even under extreme conditions. Vishay’s commitment to quality and performance is also reflected in their adherence to international safety and quality standards, including their products’ recognition under UL standards.
Where to Find SMBJ30A-E3/52 by Vishay Intertechnologies
To purchase the SMBJ30A-E3/52, a potential buyer should explore options through platforms like findchips.com. Here, you can verify current stock levels and compare pricing across various distributors. It has been historically available at major distributors like Mouser Electronics, Digi-Key Electronics, and Arrow Electronics, amongst others. Additionally, for those seeking alternatives or additional Transient Suppressors, visiting this link could provide further options from Vishay Intertechnologies or other manufacturers.