Overview of SMBJ5.0A-TR by STMicroelectronics
The SMBJ5.0A-TR by STMicroelectronics is a Transient Voltage Suppressor (TVS) diode designed to protect sensitive electronic equipment from voltage spikes and transients. Rated at 600W, this device has a reverse stand-off voltage of 5V and can clamp up to 13.4V. It is housed in a DO-214AA package and is unidirectional, indicating it can protect circuits from surges occurring in one direction along the signal lines. The SMBJ5.0A-TR is RoHS compliant, supporting environmental standards regarding hazardous substances. Additionally, its plastic package is rated for high-temperature operations, making it suitable for a broad range of industrial and commercial applications.
Industry Applications for SMBJ5.0A-TR
The SMBJ5.0A-TR bolsters a wide variety of applications across many industries, and its attributes potentially make it an excellent choice for several use cases. It is essential to understand that these applications are speculative and would need thorough vetting and compliance checks before implementation.
- Consumer Electronics: In consumer electronics, such as smartphones and PCs, it potentially enhances device resilience against electrical surges. Its compact DO-214AA package allows integration in space-constrained designs often seen in personal electronics.
- Telecommunications: This TVS diode could potentially protect communication equipment from voltage spikes caused by lightning strikes or power surges. Its ability to handle high operating temperatures also makes it suitable for outdoor telecommunications infrastructure.
- Computing and Data Storage: Within data centers, protection against transient voltages is critical for maintaining the integrity of data and hardware. The SMBJ5.0A-TR could be integrated into power supply units or along data lines, possibly mitigating the risk of transient voltages common in these environments.
- Industrial Automation: In industrial settings, equipment is often subjected to harsh conditions, including potential electrical interference. Such a TVS diode might protect industrial control systems, thereby reducing downtime due to electrical failures.
These applications are only conceptual. Engineers and design teams need to conduct detailed analyses and adhere strictly to industry standards and specific requirements to determine suitability.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ portfolio includes an array of Transient Suppressors, among other semiconductor devices. Their expertise in producing robust and reliable diodes like the SMBJ5.0A-TR ensures that they are a go-to manufacturer for electronics engineers and procurement professionals looking for components that provide effective surge protection. STMicroelectronics consistently invests in technology and innovation, making their transient suppressors well-suited for a wide range of applications.
Where to Find SMBJ5.0A-TR by STMicroelectronics
To source the SMBJ5.0A-TR, findchips.com is an excellent resource, providing up-to-date information on availability and pricing from various distributors. This TVS diode has historically been available through multiple distributors, including Win Source Electronics, Sense Electronic Company Limited, Mouser Electronics, and Newark. However, for current stock levels and pricing, it is recommended to visit findchips.com. Additionally, for alternatives or similar Transient Suppressors from STMicroelectronics or different manufacturers, findchips.com serves as a reliable tool for comparison and procurement.