SMCJ26A-TR by STMicroelectronics

Overview of SMCJ26A-TR by STMicroelectronics

The SMCJ26A-TR is a transient voltage suppression (TVS) diode designed to protect sensitive electronic components from voltage spikes. It operates with a breakdown voltage of a minimum of 28.9 V and is housed in an SMC package, which is recognized as DO-214AB. This part exhibits a clamping voltage of a maximum of 53.5 V, making it effective in diverting excess voltage away from downstream components, thus safeguarding them from damage. It features a power dissipation capability of 6.5 W and a non-repetitive peak reverse power rating of 1500 W, making it suitable for high-power applications. The device has a unidirectional polarity which defines its operational characteristics.

The SMCJ26A-TR is compliant with RoHS, ensuring that it meets environmental regulations. The part is classified as active in its life cycle, which indicates that it is currently in production. Additionally, it can withstand operating temperatures ranging from -55 °C to 150 °C, allowing for versatile application in varying environmental conditions. This diode is made of silicon and is designed using avalanche technology, making it efficient in energy absorption during transient events. The two-terminal configuration also simplifies the design and integration into circuits.

Industry Applications for SMCJ26A-TR

Given its robust electrical characteristics, the SMCJ26A-TR could potentially find applications across several industries, particularly in environments where voltage fluctuations are common. Below are some examples of the industries where this part might be utilized:

  • Telecommunications: In telecommunications equipment, voltage spikes can occur due to various factors, including lightning strikes and switching transients. The SMCJ26A-TR might be used to protect components such as routers, switches, and base stations, ensuring they function reliably even during electrical surges.
  • Consumer Electronics: The part could also be found in consumer electronics that require voltage protection, such as televisions, audio systems, and personal computers. The ability to handle high transient energy could help prevent damage from voltage spikes that might otherwise affect circuit components.
  • Industrial Automation: Within industrial automation systems, equipment such as sensors, actuators, and control systems might utilize the SMCJ26A-TR to mitigate risks associated with transients. This could lead to improved longevity and reliability of machinery by protecting sensitive electronic parts from sudden voltage increases.
  • Automotive (if applicable): Should industry standards such as AEC-Q100 or AEC-Q101 be relevant to this part, it could find applications in automotive systems that require transient protection. This may include systems for power management or infotainment where electrical disturbances are a concern.
  • Robotics and Drones: In the field of robotics and drones, the SMCJ26A-TR might provide necessary protection for sensitive communication and control modules against voltage spikes during operation. This could enhance the reliability of these systems in unpredictable environments.

It is crucial to note that these potential applications are illustrative and should be analyzed for adherence to industry standards and specific requirements by engineering and design teams.

About STMicroelectronics

STMicroelectronics is a multinational manufacturer engaged in the development and production of a wide range of semiconductor devices, including diodes, integrated circuits, and specific transient suppressors. With a focus on innovation, the company continuously advances its products to cater to various industries such as automotive, telecommunications, and industrial automation. The SMCJ26A-TR is one of their key offerings in the transient suppressor category, designed to protect valuable electronics from voltage spikes. Similar parts in their portfolio would include other types of TVS diodes, which share characteristics such as power ratings and response times, allowing engineers and designers to select appropriate components for their applications. Their commitment to quality and compliance positions them as a competitive manufacturer in the semiconductor market.

Research Price and Stock for SMCJ26A-TR by STMicroelectronics on Findchips.com

To determine the current stock levels and pricing for the SMCJ26A-TR, it is advisable to visit Findchips. This platform provides valuable information on pricing from various distributors, offering a comprehensive overview of availability in the market. Historically, the part has been available through distributors such as:

  • Win Source Electronics
  • LCSC
  • Mouser Electronics
  • Avnet Americas

While these distributors have previously carried the SMCJ26A-TR, it is essential to check Findchips for the most current stock and pricing information, as availability may fluctuate.

Compare pricing for SMCJ26A-TR and other Transient Suppressors / Diodes at findchips.com