SMCJ36CA by Littelfuse Inc

Overview of SMCJ36CA by Littelfuse Inc.

The SMCJ36CA is a Transient Voltage Suppressor (TVS) diode offering 1500W of peak pulse power dissipation on a 10/1000 μs waveform. This diode is designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It has a reverse stand-off voltage of 36V, making it suitable for a wide range of applications. The bidirectional configuration provides protection for both polarities when placed in parallel with the data or power line. It is constructed in Silicon utilizing the DO-214AB (SMCJ) package, ensuring a robust and durable device. Furthermore, it is halogen-free and adheres to RoHS compliance, emphasizing environmental consideration in its manufacturing.

The device showcases excellent clamping capability, low inductance, and is designed for surface mount applications, which is a critical feature for modern compact electronic assemblies. The operating temperature range of -65°C to 150°C offers reliability in various environments. Its breakdown voltage is specified between 40V to 44.2V with a nominal value at 42.1V, and it has a maximum clamping voltage of 58.1V. The SMCJ36CA also comes in a plastic/epoxy package, providing a solid physical and thermal barrier to external environmental factors. Additionally, the component is recognized under UL, ensuring its safety and reliability in electrical circuits.

Industry Applications for SMCJ36CA

The SMCJ36CA could potentially serve a wide array of applications due to its versatile characteristics. While its primary function is to safeguard electronic circuits from high transient voltages, its applications can extend into various industries. Note that the following potential industry applications are conceptual and should undergo thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Industrial Automation: Devices within automated manufacturing lines often require protection against electrical transients that could disrupt operation or damage sensitive components. The SMCJ36CA might be used to protect PLCs (Programmable Logic Controllers), sensors, and other critical components within the automation ecosystem.
  • Renewable Energy Systems: Systems like solar inverters and wind turbines could potentially benefit from the protective measures offered by the SMCJ36CA. These environments can be particularly prone to transient events, such as lightning strikes, which could harm the electrical equipment managing the flow of renewable energy into the grid.
  • Robotics and Drones: The increase in use of robotics and drones across various applications, from industrial automation to surveillance, necessitates reliable protection against voltage transients. Robots and drones are often exposed to dynamic environments where transient suppression is crucial for the longevity and reliability of their electrical systems.
  • Telecommunications Equipment: Given its capability to protect against surges, the SMCJ36CA might protect sensitive telecommunications equipment. Devices that maintain data integrity and connectivity could benefit from enhanced protection against transient voltages.

It’s important to underline that these potential applications require a considered approach towards design and implementation, including proper evaluation against the component’s specifications.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of circuit protection devices, offering a broad array of products including fuses, protection relays, and transient voltage suppressors. In the realm of Transient Suppressors, Littelfuse stands out for its comprehensive line that caters to a wide spectrum of electrical and electronic applications. The SMCJ36CA is part of this lineage, demonstrating the company’s commitment to providing solutions that enhance the safety, reliability, and functionality of electronic circuits. Littelfuse’s offerings are known for their reliability and performance in challenging environmental conditions, making them a preferred choice for designers and engineers across various industries.

Where to Find SMCJ36CA by Littelfuse Inc

To source the SMCJ36CA, it is recommended to explore findchips.com, which aggregates information from leading distributors to provide up-to-date stock levels and competitive pricing. Given the vast network of available distributors, it is prudent to rely on this resource for procurement needs. In the past, this part has been available at various distributors including Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and Master Electronics, amongst others. However, stock levels and availability are subject to change, emphasizing the advantage of using findchips.com to get current data. Additionally, for those seeking alternate parts to SMCJ36CA that might be offered by Littelfuse Inc or other manufacturers, the Transient Suppressors category is an invaluable resource for exploring available options.

Compare pricing for SMCJ36CA and other Transient Suppressors / Diodes at findchips.com