SML-D12P8WT86C by ROHM Semiconductor

Overview of SML-D12P8WT86C by ROHM Semiconductor

The SML-D12P8WT86C is a single color LED manufactured by ROHM Semiconductor. It features a green color and is designed for surface mounting, classified under the electronic parts subcategory of Visible LEDs within the broader category of optoelectronics. Key specifications include a luminous intensity of 6.3 millicandelas (mcd) and a forward current maximum rating of 20 mA, making it suitable for various applications that require reliable lighting in compact form factors.

This part also adheres to AEC-Q101, indicating high reliability which is essential for automotive applications. Additionally, it operates within a temperature range from -40 °C to 85 °C, which allows it to function effectively in harsh environmental conditions. The component boasts a forward voltage maximum of 2.2 V and reverse voltage maximum of 5 V, providing versatility in circuit design. Constructed in a rectangular shape, the SML-D12P8WT86C fits within a compact size of 1.2 mm with an overall height of 0.55 mm, making it an excellent choice for space-constrained designs.

Compliance with regulatory standards such as RoHS and REACH adds to its value, ensuring it can be utilized in markets with stringent material regulations. This part is classified as “Active” in its lifecycle, suggesting ongoing production and availability, which is beneficial for ongoing projects requiring consistent sourcing.

Industry Applications for SML-D12P8WT86C

The SML-D12P8WT86C LED is potentially suitable for various industries, depending on its attributes and performance. Below are some examples of potential applications:

  • Automotive: The component’s compliance with the AEC-Q101 standard could suggest potential use in automotive lighting applications, such as dashboard indicators or signal lights. These applications may require reliability and efficient energy use, characteristics inherent in this LED.
  • Consumer Electronics: Given the compact size and vibrant green color, the LED might be utilized in consumer devices such as home appliances, mobile devices, or laptops, providing visual indicators or backlighting. Its luminous intensity could support visibility without overwhelming brightness.
  • Smart Cities: In urban infrastructure applications, the SML-D12P8WT86C could potentially serve in traffic signaling systems or street lighting where efficient, reliable lighting is essential. The temperature operating range and low power consumption characteristics could make it a suitable choice for environmentally-friendly city projects.
  • Industrial Automation: The LED’s features might find use in industrial machinery to signal operational states or alerts, enhancing the visibility of status indicators. Its high reliability and operational temperature range are ideally suited for harsh industrial environments.
  • Robotics and Drones: In robotics applications, the compact size and weight of the SML-D12P8WT86C could be beneficial for integrating visual signaling in robotic arms or drones, ensuring lightweight components do not hinder performance.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.

About ROHM Semiconductor

ROHM Semiconductor is a global manufacturer well-regarded for its extensive range of electronic components, particularly in the field of optoelectronics. The company specializes in various types of LEDs, including single-color and multi-color options, and has a reputable presence in the automotive, industrial, and consumer electronics markets. The SML-D12P8WT86C is one example of their commitment to producing high reliability components, particularly with its AEC-Q101 certification. This ensures that the components are rigorously tested for automotive applications.

In addition to this model, ROHM manufactures a diverse portfolio of other LEDs that include features aimed at improving reliability, efficiency, and compactness, catering to various market needs.

Research Price and Stock for SML-D12P8WT86C by ROHM Semiconductor on Findchips.com

To find accurate information regarding stock levels and pricing for the SML-D12P8WT86C, it is recommended to visit Findchips.com. This resource can also direct you to alternative Visible LEDs that may be offered by ROHM Semiconductor or other manufacturers. Key distributors that have historically carried this part include:

  • CoreStaff Co Ltd
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

Note that stock levels and availability may fluctuate, so it is advisable to confirm the current status through Findchips.com.

Compare pricing for SML-D12P8WT86C and other Visible LEDs / Optoelectronics at findchips.com