SML-D12U1WT86 by ROHM Semiconductor

Overview of SML-D12U1WT86 by ROHM Semiconductor

The SML-D12U1WT86 is a single color red light-emitting diode (LED), featuring a milky white lens design. It has a compact size, measuring 1.60 x 0.80 mm with a height of 0.55 mm, commonly referred to as a 0603 package. This surface mount device (SMD) is designed for efficient integration into various applications where space is a constraint. The LED has a forward current rating of 20 mA and a forward voltage of 2.2 V, making it suitable for low-power applications.

With a luminous intensity of 63 millicandela (mcd) and a typical wavelength of 620 nm, this LED promises bright and vibrant red illumination. The rectangular shape of the LED is often selected for its ease of installation and alignment in diverse electronic assemblies. The component is RoHS compliant, ensuring that it meets environmental standards for hazardous materials.

In addition to its primary characteristics, the SML-D12U1WT86 has a wide operating temperature range from -40 °C to 85 °C, which adds to its versatility in various environments. The device comes with a factory lead time of approximately 10 weeks as of this writing, which should be considered for planning procurement and project timelines.

Industry Applications for SML-D12U1WT86

The SML-D12U1WT86 could find potential use across various industries, particularly in applications that require effective, compact lighting solutions. Here are some possible industry applications:

  • Consumer Electronics: This LED might be utilized in consumer electronics devices, such as smartphones, tablets, and wearable devices, where space constraints are prevalent. Its size and luminous intensity may support backlighting, status indicators, or notifications in such devices.
  • Smart Cities: In smart city applications, the LED could potentially be used in street lighting or signage systems. Its operating temperature range and luminous properties might allow for reliable performance in outdoor environments, enhancing visibility and safety.
  • Robotics and Drones: The SML-D12U1WT86 may also be applicable in robotics and drone technologies where lightweight and small form factors are critical. It could serve as an indicator light or part of communication systems, providing visual feedback to operators.
  • Transportation and Logistics: In transportation, this LED could potentially be used in dashboard indicators or warning lights in vehicles, thanks to its visibility and reliability under varying conditions. Its small profile would allow for unobtrusive integration into vehicle designs.
  • Telecommunications: The LED might find a place in telecommunications equipment, perhaps as an indicator light on routers or modems. Its characteristics could support signal status displays and alert users to device conditions or connectivity issues.

It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is an established manufacturer in the field of optoelectronics, with a portfolio that includes a variety of visible LEDs including the SML-D12U1WT86. The company specializes in providing high-quality semiconductor solutions that meet the evolving needs of various markets, including automotive, industrial, consumer, and telecommunications sectors.

In the realm of visible LEDs, ROHM Semiconductor offers a range of products that are designed for both high performance and energy efficiency. Similar parts in their product lineup may include various configurations and colors that cater to specific customer requirements. The integration of innovative technology in their designs ensures that their components are not only effective but also adhere to safety and environmental regulations.

Research Price and Stock for SML-D12U1WT86 by ROHM Semiconductor on Findchips.com

For those interested in procuring the SML-D12U1WT86, it is advisable to research current stock and pricing at Findchips. This platform can provide a comprehensive overview of availability and competitive pricing for this component, allowing for informed purchasing decisions.

Historical distributors of the SML-D12U1WT86 include companies such as New Advantage Corporation, LCSC, Avnet Silica, Mouser Electronics, DigiKey, and Newark, offering a range of options for procurement. However, to confirm current stock levels and pricing, it is essential to consult Findchips directly.

Compare pricing for SML-D12U1WT86 and other Visible LEDs / Optoelectronics at findchips.com