SML-LX0603GW-TR by ITW Lumex

Overview of SML-LX0603GW-TR by ITW Lumex

The SML-LX0603GW-TR is a high-performance single-color LED, produced by ITW Lumex, distinguished by its green color emission and a diffused milky white lens. It is crafted in a compact form factor, measuring just 1mm, and is housed in a lead-free package, aligning with current environmental compliance standards such as RoHS. This surface-mount device (SMD) operates at a maximum forward voltage of 2.4V and can withstand a forward current of up to 0.025A. The LED’s luminous intensity is nominally rated at 18.0 mcd, underlining its capability to function efficiently in a variety of lighting applications. Moreover, it has a broad viewing angle of 160 degrees, making it suitable for uniform light distribution tasks.

One of the most noteworthy attributes of the SML-LX0603GW-TR is its operational temperature range. It can function optimally within a range of -25 °C to 85 °C, making it versatile for use in varied environmental conditions. The LED’s peak wavelength is 565 nm, placing it well within the green part of the visible spectrum, which is ideal for applications where green illumination is required. Furthermore, the LED is categorized under the EAR99 ECCN code and complies with REACH regulations, ensuring its global acceptability in terms of environmental and safety standards.

Industry Applications for SML-LX0603GW-TR

The versatility and robust specification of the SML-LX0603GW-TR by ITW Lumex means it could potentially be used across a wide range of industries. Its reliability and efficiency make it suitable for sectors such as renewable energy, where dependable indication and lighting solutions are crucial.

  • Renewable Energy: May be utilized in status indicators for solar panels or wind turbines, where its high luminous intensity and efficiency are prized.
  • Consumer Electronics: Could be used in applications requiring small, efficient indicators, such as power status LEDs on a broad array of devices including smartphones, laptops, and home appliances.
  • Automotive: Its wide operating temperature range and robustness could make it suitable for dashboard lighting, exterior lights, and indicator signals in vehicles.
  • Medical Devices: Given its reliability and compliance with key safety standards, it may be ideal for use in medical device indicators where precise, reliable indication is necessary.
  • Industrial Controls: The LED may serve as an indicator in various control panels and equipment, benefiting from its broad viewing angle and low energy consumption.

About ITW Lumex

ITW Lumex stands as a prominent figure in the field of optoelectronics, with a specific emphasis on notable contributions to the sector of Visible LEDs. The company is known for its innovative approach towards developing LEDs that not only meet but exceed market expectations in terms of performance, reliability, and sustainability. The SML-LX0603GW-TR is a testament to ITW Lumex’s commitment to quality, encapsulating the latest advancements in LED technology within its compact and efficient design. ITW Lumex’s product portfolio demonstrates an in-depth understanding of the operational demands across various industries, catering to a broad spectrum of lighting needs.

Where to Find SML-LX0603GW-TR by ITW Lumex

For technical engineering and procurement professionals seeking to source the SML-LX0603GW-TR, our platform findchips.com offers a comprehensive solution. Here, you can get up-to-date stock levels and pricing from a variety of distributors. While historically this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and RS, it’s important to visit findchips.com to verify current availability and pricing. For those looking for alternatives or other Visible LEDs that might be offered by ITW Lumex or other manufacturers, our platform provides a convenient means to compare options.

Compare pricing for SML-LX0603GW-TR and other Visible LEDs / Optoelectronics at findchips.com