SML-LX1206GW-TR by ITW Lumex

Overview of SML-LX1206GW-TR by ITW Lumex

The SML-LX1206GW-TR is a single color green LED produced by ITW Lumex. It features a rectangular plastic package with dimensions of 3.2 mm x 1.6 mm and a forward voltage specification of 2.2V, capable of handling a forward current of 20 mA. This model is designed to emit light at a peak wavelength of 565 nm, which falls within the green spectrum. The luminous intensity is rated at 10 mcd, indicating its brightness level, and has a wide viewing angle of 160 degrees. The LED has a diffused milky white lens that helps to soften the light output and disperse it over a broader area.

This component complies with RoHS regulations, indicating that it is free from certain hazardous materials. It is marked as an active part in the manufacturer’s lifecycle, ensuring availability for current projects. Further smooth integration into various applications is supported by its surface-mount design, enabling easier assembly on printed circuit boards (PCBs). Notably, the SML-LX1206GW-TR has temperature operational limits ranging from -25 °C to 85 °C, which is conducive to most environments.

Industry Applications for SML-LX1206GW-TR

The potential applications for the SML-LX1206GW-TR LED could span across various industries due to its versatile properties. Below are some possible sectors where this LED might find utility:

  • Consumer Electronics: This LED might be used in devices such as remote controls and indicator lights on various appliances due to its compact size and low power consumption. Its luminous intensity and wide viewing angle could enhance user experience in low-light conditions.
  • Smart Cities: The SML-LX1206GW-TR could potentially be applied in street lighting systems and traffic signals where the visibility of the green LED is crucial for signaling and safety. Its compliance with environmental regulations may align with smart city initiatives focused on sustainability.
  • Automotive Lighting: If automotive applications are explored, the SML-LX1206GW-TR might serve as an indicator light or secondary lighting element in vehicle dashboards. Its characteristics could comply with automotive visibility requirements, depending on additional manufacturing standards.
  • Healthcare Equipment: In the medical sector, this LED could possibly be used in devices that require clear visual indications, such as diagnostic tools or patient monitoring systems. Compliance with safety standards would need to be validated for specific applications.
  • Environmental Monitoring: The SML-LX1206GW-TR might find use in environmental sensors or alert systems for monitoring conditions, thanks to its low power requirements and durable operating temperature range, which allows functionality in varying environmental conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About ITW Lumex

ITW Lumex is an established manufacturer known for producing a wide range of optoelectronic components, including visible LEDs such as the SML-LX1206GW-TR. With a focus on innovation and quality, the company develops products that meet stringent industry standards. ITW Lumex specializes in various LED configurations and applications, contributing to sectors such as consumer electronics, industrial automation, and healthcare. Their product line includes other similar components designed for diverse applications, emphasizing performance and reliability in demanding environments.

Research Price and Stock for SML-LX1206GW-TR by ITW Lumex on Findchips.com

To assess availability and pricing for the SML-LX1206GW-TR, it is recommended to visit Findchips.com. This resource allows for comprehensive searches for stock levels and current market pricing. Historical availability for this part has been noted at various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it is essential to verify their current stock status through Findchips to ensure accurate information. The site also offers the ability to explore other components within the Visible LEDs subcategory, which may provide alternative options from ITW Lumex or other manufacturers that could meet similar specifications.

Compare pricing for SML-LX1206GW-TR and other Visible LEDs / Optoelectronics at findchips.com