SML-LXT0805GW-TR by ITW Lumex

Overview of SML-LXT0805GW-TR by ITW Lumex

The SML-LXT0805GW-TR is a single color LED characterized by its green color, diffused milky white lens, and compact dimensions of 1.25mm x 1.4mm. Manufactured by ITW Lumex, this component is designed for surface mount (SMD) applications. Its forward current is rated at 20mA and it operates with a forward voltage of 2.2V. The LED produces a peak wavelength of 565nm and offers a brightness of 11mcd with an extensive 140° viewing angle. Compliant with RoHS standards, it reflects ITW Lumex’s commitment to producing environmentally friendly products. For engineers and procurement specialists seeking an LED that combines efficiency with performance, the SML-LXT0805GW-TR represents a viable option, especially given its optimistic ratings in luminous intensity and energy requirements.

Industry Applications for SML-LXT0805GW-TR

The diverse attributes of the SML-LXT0805GW-TR make it suitable for a variety of applications across numerous industries. While specific recommendations depend on project requirements, some conceivable applications for this LED might include:

  • Renewable Energy Systems: Given its efficiency and durable design, the SML-LXT0805GW-TR could be used in status indicators for solar power inverters, battery chargers, or energy storage units. Its low power consumption and high visibility make it an excellent candidate for devices requiring reliable operation over a wide range of conditions.
  • Consumer Electronics: In the realm of consumer electronics, this LED can serve as a power status or notification light in smart devices, wearable tech, or portable computing devices where space is at a premium and energy efficiency is a priority.
  • Industrial Control Panels: Its high visibility and compact size make the SML-LXT0805GW-TR potentially suitable for use in industrial control panels, where it can indicate power status, fault conditions, or operational states in machinery and automation systems.
  • Lighting Solutions: While its primary use may not be in lighting, this LED can be incorporated into creative lighting solutions or decorative applications requiring green lighting, especially where space is limited or precise control of light intensity and direction is needed.

Please note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.

About ITW Lumex

ITW Lumex, a subset of Illinois Tool Works Inc., distinguishes itself in the field of optoelectronics by offering innovative solutions tailored for a wide range of applications. With special emphasis on Visible LEDs, ITW Lumex is known for producing parts that excel in durability, efficiency, and performance. The company’s product line, including the SML-LXT0805GW-TR, is comprehensive, catering to both niche and widespread applications across various sectors. ITW Lumex focuses on delivering products that meet rigorous industry standards, including RoHS compliance, ensuring their applicability in green and environmentally sensitive projects.

Where to Find SML-LXT0805GW-TR by ITW Lumex

To procure the SML-LXT0805GW-TR for your project, we recommend conducting your research on findchips.com. Our platform allows you to compare current stock levels and pricing across a broad spectrum of distributors. Historically, reputable distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked this component. However, to ensure availability and get the most competitive pricing, please refer to findchips.com for real-time information. Additionally, our platform provides access to a wide range of Visible LEDs, including alternative options offered by ITW Lumex and other manufacturers, allowing for comprehensive market research and comparison.

Compare pricing for SML-LXT0805GW-TR and other Visible LEDs / Optoelectronics at findchips.com