SML-LXT0805IW-TR by ITW Lumex

Overview of SML-LXT0805IW-TR by ITW Lumex

The SML-LXT0805IW-TR by ITW Lumex is a high-performance single-color LED that emits light in the red spectrum at a wavelength of 635nm. It features a diffused milky white lens and comes packaged in a small, rectangular, surface mount package measuring 2mm x 1.25mm. This LED is designed for a forward current of 20mA and operates at a forward voltage of 2V. The luminous intensity is specified at 11mcd, and it boasts a wide viewing angle of 140°, making it suitable for a variety of applications that require broad light dispersion.

This LED part is part of the Visible LEDs subcategory in the Optoelectronics category, known for its efficient light output and compact size. It is ROHS compliant, ensuring adherence to environmental standards by avoiding hazardous materials in its construction. Furthermore, its construction includes a Terminal Finish of Copper/Nickel/Gold (Cu/Ni/Au) which provides excellent conductivity and resistance to oxidation. The LED’s small footprint and high performance make it an ideal choice for space-constrained applications that require reliable and efficient light sources.

Industry Applications for SML-LXT0805IW-TR

The versatility and performance characteristics of the SML-LXT0805IW-TR allow it to serve in various industry applications. Although these potential applications are illustrative and require engineering analysis and verification, here are several industries where the SML-LXT0805IW-TR might find utility:

  • Renewable Energy: As indicated by its potential industry applications, SML-LXT0805IW-TR could be used in status indicators for solar power inverters or as part of the control panel lighting in wind turbines. Its high visibility and low power consumption make it suitable for devices that monitor energy production or battery charge levels.
  • Consumer Electronics: In portable devices like smartwatches, fitness trackers, and other wearables, the SML-LXT0805IW-TR could serve as a notification light or part of a user interface, offering clear visibility and efficient energy use.
  • Industrial Control Systems: This LED might be used in industrial control panels, machinery status indicators, or as part of the interface for industrial automation systems due to its durability, reliability, and broad viewing angle.
  • Internet of Things (IoT) Devices: Given its small size and high performance, the SML-LXT0805IW-TR can be particularly useful in IoT devices for indicator lights, especially in smart home products where compact size and efficient power consumption are critical.

Note that these potential applications are conceptual and need to be thoroughly evaluated by design teams for suitability in specific projects.

About ITW Lumex

ITW Lumex is a key player in the field of Optoelectronics, specializing in the manufacture of Visible LEDs among other optoelectronic devices. ITW Lumex focuses on developing innovative lighting solutions that meet the evolving needs of the global marketplace. The SML-LXT0805IW-TR is an example of their commitment to manufacturing high-quality, reliable, and energy-efficient components. ITW Lumex is recognized for producing LEDs that offer superior brightness, long lifespan, and energy efficiency, making their products suitable for a wide range of applications across various sectors. Their portfolio also includes a variety of LEDs in different sizes, colors, and luminosities, catering to the diverse needs of the electronics industry.

Where to Find SML-LXT0805IW-TR by ITW Lumex

To purchase the SML-LXT0805IW-TR or explore similar Visible LEDs from ITW Lumex or other manufacturers, it is recommended to use reliable sourcing platforms like Findchips.com. This site provides current stock levels, pricing, and distributor information, ensuring that procurement professionals and engineers can make informed decisions. While the SML-LXT0805IW-TR has been historically available at distributors such as Mouser Electronics, DigiKey, Newark, and RS Components, stock availability and pricing are subject to change. Therefore, to get the most up-to-date information, visiting Findchips.com is advised.

Compare pricing for SML-LXT0805IW-TR and other Visible LEDs / Optoelectronics at findchips.com