Overview of SML-P12UTT86 by ROHM Semiconductor
The SML-P12UTT86 is a single color LED emitting red light and features a colorless transparent lens. This component is designed in a compact 0402 package, measuring just 0.6mm x 1.0mm with a height of 0.2mm. As part of its design, it is compliant with RoHS standards, making it suitable for various applications where environmental considerations are a priority. The LED is surface mountable and has two pins for easy integration into printed circuit boards.
In terms of performance, the SML-P12UTT86 provides a luminous intensity of 85 millicandela (mcd) under specified conditions, making it a viable option for applications requiring bright, efficient lighting. The maximum forward current for this component is 20mA, ensuring that it can deliver sufficient brightness while remaining within operational parameters. The operating temperature range is quite versatile, spanning from -40°C to 85°C, which allows it to be used in a variety of environments.
This part is active in the market and features a factory lead time of approximately 10 weeks as of the current writing. The terminal finish is gold (Au), enhancing the reliability of connections. Furthermore, this component complies with both the REACH and RoHS regulations, indicating its suitability for eco-conscious designs.
Industry Applications for SML-P12UTT86
The versatility of the SML-P12UTT86 allows it to be utilized across various industries. Here are several potential applications where this component might be employed:
- **Consumer Electronics**: This LED could potentially be incorporated into devices such as smartphones, tablets, or wearable technology for notifications or decorative effects. Its compact size and efficient light output might support designs where space is limited while still requiring visible indicators.
- **Automotive**: If automotive industry standards are met, the SML-P12UTT86 could be used in dashboard indicators or to illuminate buttons. Its ability to withstand a wide temperature range may also benefit automotive interiors and exteriors where temperature variations are extreme. However, verification against automotive standards will be necessary.
- **Smart Cities**: The LED may find applications in smart city technology such as street lighting or traffic signaling, where its bright, energy-efficient output is advantageous. Its small size allows for integration into compact devices, which is beneficial in urban environments where space is a premium.
- **Telecommunications**: In devices such as routers and modems, the SML-P12UTT86 might serve as an indicator for connectivity or operational status. Its operational temperature range and compact design allow for effective use in various equipment.
- **Security and Surveillance**: This component could also potentially enhance security systems by serving as an alert indicator. Its luminous intensity might provide effective visual notifications in scenarios where discreet yet visible signals are required.
These proposed applications are only illustrative and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a global manufacturer known for its commitment to producing high-quality electronic components, particularly in the field of optoelectronics. The company has made significant advancements in various components, including visible LEDs, such as the SML-P12UTT86. ROHM’s focus on innovation is reflected in its product lineup, which includes a range of similar LED components designed for both consumer and industrial applications.
Their expertise in surface mount technology (SMT) makes ROHM a provider of choice for developers looking to incorporate efficient, compact LED solutions into their projects. The SML series consists of various colors and configurations, adapting to the diverse needs of electronic designs, from simple indicator lights to complex lighting systems.
Research Price and Stock for SML-P12UTT86 by ROHM Semiconductor on Findchips.com
To assess the availability and pricing of the SML-P12UTT86, it is recommended to visit Findchips.com. This site aggregates stock and pricing data from multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet. However, current stock levels and pricing can fluctuate, so checking Findchips for the latest information is crucial.
Furthermore, users looking for alternatives or similar components can explore the Visible LEDs category on Findchips. This resource allows for comparisons across various manufacturers, including ROHM Semiconductor and others.