Overview of SMMBT3904LT1G by onsemi
The SMMBT3904LT1G by onsemi is an NPN Small Signal Bipolar Transistor, a crucial component in the world of electronics. This particular transistor, housed in a SOT-23 (TO-236) 3 LEAD package, is designed for general-purpose amplification and switching applications. Its key characteristics include a collector current-max of 0.2 A, collector-emitter voltage-max of 40 V, and a DC current gain-min (hFE) of 30, making it a reliable and versatile choice for a range of applications.
With a maximum operating temperature of 150 °C and the ability to withstand peak reflow temperatures of up to 260 °C for up to 30 seconds, the SMMBT3904LT1G is designed for durability and performance in challenging environments. The part is RoHS compliant with a lead-free finish, ensuring its suitability for global applications concerned with environmental standards. Notably, its moisture sensitivity level is rated at 1, indicating its resilience against humidity-induced degradation. The current factory lead time stands at 50 weeks as of the current writing, reflecting the demand and production cycle for this component.
Industry Applications for SMMBT3904LT1G
The versatile nature of the SMMBT3904LT1G means it may be suitable for various industry applications. Given its performance characteristics, some of the fields where this transistor could potentially shine include:
- Education and Research: Ideal for experimentation and learning environments due to its general-purpose nature and reliability.
- Industrial Automation: Can be utilized in control circuits, sensor interfaces, and other automated systems where precision and durability are required.
- Electronic Manufacturing: A key component in the production of consumer electronics, from wearables to home appliances, where energy efficiency and compactness are valued.
- Telecommunications: Its fast transition frequency of 300 MHz makes it suitable for RF and high-speed switch applications in communication devices.
- Automotive Electronics: The robustness and high-temperature tolerance of the SMMBT3904LT1G qualify it for use in automotive applications, compliant with the AEC-Q101 standard.
About onsemi
onsemi is a renowned manufacturer in the semiconductor industry, specializing in delivering energy-efficient solutions through its product offerings, including Small Signal Bipolar Transistors, among others. onsemi’s dedication to innovation and quality is reflected in its extensive product line, with the SMMBT3904LT1G standing out as a testament to their commitment to high-performance electronics components. Their portfolio not only includes this particular bipolar transistor but also a wide array of other transistors designed to meet diverse application needs across various industries.
Where to Find SMMBT3904LT1G by onsemi
For those looking to purchase the SMMBT3904LT1G, findchips.com provides a comprehensive online platform to check real-time stock levels from a variety of distributors. Historical availability has included reputable suppliers such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, to access current inventory and pricing information, it is recommended to visit findchips.com. Additionally, those seeking alternative parts may explore a broader range of Small Signal Bipolar Transistors to find suitable substitutes by onsemi or other manufacturers.