Overview of SN65176BDR by Texas Instruments
The SN65176BDR by Texas Instruments is a differential bus transceiver designed for RS-422 and RS-485 communication interfaces, housed in an 8-SOIC package. This component operates within a supply voltage range of 4.75V to 5.25V and can function in temperatures ranging from -40°C to 105°C, making it suitable for industrial environments. The device features one driver and one receiver, aligning with requirements for balanced signal transmission which is common in professional communication networks, ensuring reliable data transmission over longer distances with reduced electromagnetic interference.
This transceiver incorporates several key features that enhance its performance in demanding applications. It is designed with differential output and complementary output polarity, supporting the robustness of signal integrity. The device is also equipped with 3-state driver and receiver outputs, allowing for better control of the bus lines when the device is not transmitting. Additional characteristics include a differential Schmitt trigger input, which provides increased noise immunity and stable operation. With a moisture sensitivity level of 1, the SN65176BDR is highly resistant to moisture, reflecting Texas Instruments’ commitment to manufacturing reliable, high-quality components.
Industry Applications for SN65176BDR
The SN65176BDR’s features such as differential signal transmission and robust operating temperature range make it potentially suitable for a variety of applications across several industries. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Industrial Automation: This device might be used in communication networks within manufacturing plants, where its differential signaling could ensure reliable data transmission across the plant floor amidst electrical noise from machinery.
- Telecommunications: The transceiver’s capability to operate over RS-485 and RS-422 interfaces potentially suits it for telecommunications infrastructure, facilitating robust data communication in environments that demand high reliability.
- Consumer Electronics: In consumer electronics, the SN65176BDR could potentially be used for internal communication buses within complex electronic devices, enhancing signal integrity and device reliability.
- Computing and Data Storage: Data centers, which require efficient and uninterrupted data communication, might use this part in their internal communication systems to ensure high-speed data transfer with minimal errors.
- Security and Surveillance: The transceiver might be suited for connectivity solutions in sophisticated security systems, offering stable communication between sensors and control units over long cable lengths.
It’s essential to highlight that the selection of components such as SN65176BDR for specific applications should be preceded by a detailed evaluation of the device in the context of the system’s overall design requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company operating in over 30 countries. TI has a long history of innovation in the field of electronic components, particularly in the domain of Line Driver or Receivers and Drivers and Interfaces. The SN65176BDR is part of Texas Instruments’ wide range of interface integrated circuits, which also includes various other line drivers and receivers designed to meet the needs of diverse applications.
TI is known for its focus on developing products that enhance performance, power efficiency, and reliability, making its components well-suited for high-demand environments. Whether it’s for industrial applications, consumer electronics, or cutting-edge technological innovations, TI’s products are engineered to provide solutions that advance our connected world.
Where to Find SN65176BDR by Texas Instruments
To source the SN65176BDR transceiver, professionals in engineering or procurement roles are recommended to research this component on findchips.com. On the platform, users can compare current stock levels and pricing from various distributors. While historically, this part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, LCSC, and others, availability can fluctuate. Therefore, it is prudent to check findchips.com for the most up-to-date information. Furthermore, those looking for alternative Line Driver or Receivers by Texas Instruments or other manufacturers can utilize the search and comparison tools on findchips.com to explore additional options that might better suit specific application requirements.