SN65HVD12DR by Texas Instruments

Overview of SN65HVD12DR by Texas Instruments

The SN65HVD12DR by Texas Instruments is a 3.3V differential transceiver encapsulated in an 8-SOIC package designed for operation between -40 to 85 degrees Celsius. This product functions effectively as an RS485 transceiver, with a signaling rate capability up to 1Mbps. It is devised to handle a single driver and a single receiver, supporting a minimum supply voltage of 3V and a maximum of 3.6V.

As an RS485 transceiver, it features a driver with differential output and a highly responsive interface characterized by differential Schmitt trigger input characteristics. This ensures enhanced signal integrity in noisy environments. The device encapsulates cutting-edge technology in a green, plastic SOIC-8 package marked by its small outline and rectangular shape, making it suitable for today’s compact device requirements. This part is not only featured in the Line Driver or Receivers subcategory of Drivers and Interfaces but also maintains compliance with RoHS, REACH, and offers a low ecological impact with a lead-free composition.

Industry Applications for SN65HVD12DR

The SN65HVD12DR from Texas Instruments may potentially suit a variety of industry applications, subject to detailed analysis by engineering and design teams regarding specific requirements and standards. Here are a few potential applications:

  • Industrial Automation: The SN65HVD12DR could potentially be incorporated into communication buses in industrial environments. It offers robustness in differential signaling and resistance to electromagnetic interference which is pivotal in large manufacturing facilities.
  • Consumer Electronics: This part might also find utility in consumer electronic devices that involve data communication at moderate speeds across moderate distances. Devices such as smart home systems could benefit from its compact size and efficient power usage.
  • Telecommunications: The SN65HVD12DR’s capability of resisting noise could be advantageous for data communication systems in telecommunications infrastructure, ensuring clear signal transmission and reception across various equipment.
  • Computing and Data Storage: Within networks dealing with data transmission, the transceiver might potentially be used to facilitate reliable communication between servers and storage devices, perhaps in scenarios where older interfaces such as RS485 are still maintained.

Note that these potential industry applications are conceptual and would require verification for compliance with industry standards and specific use requirements.

About Texas Instruments

Texas Instruments is a prominent player in the semiconductor manufacturing industry, well-acknowledged for its range of logic circuits, including Line Driver or Receivers and transceivers. The company has crafted a strong reputation for creating parts like the SN65HVD12DR, which align with the needs of modern electronic devices by integrating robust performance in a compact form factor. They continuously evolve their product lines to meet the stringent demands of a developing electronic market, focusing on innovation, consistency, and environmental sustainability.

Where to Find SN65HVD12DR by Texas Instruments

To procure the SN65HVD12DR, prospective buyers should consider utilizing resources like findchips.com. The site provides updated stock levels and pricing across a myriad of distributors. Historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics have carried this part, but current availability can vary. Prospective buyers can also explore other Line Driver or Receivers within Texas Instruments’ offerings or other manufacturers to find comparable components that meet specific requirements.

Compare pricing for SN65HVD12DR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com