SN65LBC173ADR by Texas Instruments

Overview of SN65LBC173ADR by Texas Instruments

The SN65LBC173ADR is a quadruple RS-485 differential line receiver packaged in a 16-pin small outline integrated circuit (SOIC) format. This component is designed to function optimally within the temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications where temperature fluctuations can be a concern. It adheres to multiple interface standards, including EIA-422, TIA-422, EIA-485, TIA-485, and ISO 8482, ensuring compatibility across a range of communication protocols.

This part operates on a nominal supply voltage of 5 V, with specified limits ranging from 4.75 V to 5.25 V. It features a differential Schmitt trigger input characteristic that helps in reducing susceptibility to noise and providing reliable signal integrity. The output characteristics of this component are three-state, which facilitates multi-device communication on the same bus without interference. The Line Driver or Receivers category further categorizes this component, aligning it with other differential signaling technologies.

This particular integrated circuit has a supply current maximum of 20 mA, ensuring it is efficient in power consumption. Additionally, it is marked as Pbfree and RoHS compliant, aligning with environmental standards that govern the manufacturing and disposal of electronic components. The SN65LBC173ADR remains active in the Texas Instruments product lifecycle, indicating ongoing support and availability for procurement.

Industry Applications for SN65LBC173ADR

Given its specifications and attributes, the SN65LBC173ADR might find utility across various industries. Below are some potential applications:

  • Industrial Automation: In industrial settings, this part could be employed in systems such as Programmable Logic Controllers (PLCs) where reliable communication over distances is essential. The differential signaling capability of the IC might help mitigate noise interference common in industrial environments.
  • Renewable Energy: As renewable energy technologies like solar inverters and wind turbine systems require efficient data communication, the SN65LBC173ADR‘s high-speed capabilities could potentially enhance the performance of monitoring systems in these applications.
  • Robotics and Drones: In robotic control systems and drone technology, where communication robustness is critical, this line receiver could serve in the data acquisition and telemetry systems, ensuring reliable data transfer even in challenging environments.

It’s important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams should conduct further analysis and verification to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a significant player in the semiconductor industry, specializing in analog and embedded processing technologies. The company has a long history of developing components that cater to a broad spectrum of applications, particularly in the field of drivers and interfaces. Within this domain, the SN65LBC173ADR serves as an exemplary line receiver, providing reliability and performance in various differential signaling applications.

Texas Instruments manufactures several similar components, which cater to differing specifications and requirements in the realm of line drivers and receivers. These products are designed to support diverse use cases, including industrial communications, automotive applications, and consumer electronics, reaffirming the company’s commitment to innovation and customer needs.

Research Price and Stock for SN65LBC173ADR by Texas Instruments on Findchips.com

For those interested in procuring the SN65LBC173ADR, researching stock and pricing on Findchips is highly recommended. This platform offers insights into current inventory levels and pricing for various distributors. Historically, this part has been available at distributors such as LCSC, Mouser Electronics, and DigiKey; however, it is crucial to verify current stock levels and pricing directly on Findchips.

In addition to the SN65LBC173ADR, the Line Driver or Receivers category on Findchips can be utilized to explore alternate parts from Texas Instruments or other manufacturers, providing a comprehensive view of options that might suit your project needs.

Compare pricing for SN65LBC173ADR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com