Overview of SN65LVDS2DBVR by Texas Instruments
The SN65LVDS2DBVR is a 400-Mbps low-voltage differential signaling (LVDS) single high-speed receiver, housed in a small 5-SOT-23 package. It operates within a temperature range of -40 to 85 degrees Celsius. This device falls under the Line Driver or Receivers subcategory, which is a division of Drivers and Interfaces designed to handle communication functions within circuits by managing signal integrity and impedance matching.
With characteristics like a maximum supply voltage of 3.6 V, minimum supply voltage of 2.4 V, and a nominal supply voltage of 3.3 V, the SN65LVDS2DBVR ensures compatibility with a variety of digital systems. With its differential Schmitt trigger input characteristics and capability to reach data rates up to 400 Mbps, this device is optimal for high-speed data transmission applications, minimizing errors and improving reliability in communication channels.
Texas Instruments, the manufacturer of SN65LVDS2DBVR, has designed this part for robustness and compliance, as evidenced by its adherence to standards like EIA-644-A and TIA-644-A, and it is RoHS compliant, ensuring it meets contemporary environmental standards for electronic components.
Industry Applications for SN65LVDS2DBVR
Given the specifications and capabilities of the SN65LVDS2DBVR, several industries might potentially benefit from its integration into their systems. Here are a few possible applications:
- Telecommunications: In data centers or network infrastructure where high data rates and integrity are critical, the SN65LVDS2DBVR could potentially be used to improve signal quality across various communication channels.
- Computing and Data Storage: For high-speed interface applications such as connections within servers, computers, and large storage devices, this IC can potentially ensure stable and fast data transfer.
- Consumer Electronics: In devices requiring high-speed digital communication, such as gaming consoles and home entertainment systems, the SN65LVDS2DBVR might be utilized to facilitate reliable data transmission between internal components.
- Industrial Automation: Devices used in automated manufacturing lines, which require precise and reliable communication between equipment, could potentially incorporate this receiver for enhanced performance and reduced transmission error rates.
- Electronic Manufacturing: For the production of electronic devices requiring integrated components that support high-speed data handling and low-voltage operations, the SN65LVDS2DBVR is potentially applicable.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent player in the semiconductor industry, renowned for its broad range of products including processors, sensors, and a variety of interface components like the Line Driver or Receivers. Specifically focusing on Line Drivers or Receivers, TI has developed multiple solutions like the SN65LVDS2DBVR, tailored to address the needs for high data rate transmission and minimal data corruption in complex electrical systems. Texas Instruments’ commitment to innovation is evident in their continuous improvement of interface ICs, ensuring each newer generation surpasses the last in performance and reliability.
Where to Find SN65LVDS2DBVR by Texas Instruments
To locate the SN65LVDS2DBVR by Texas Instruments for procurement purposes, potential buyers should utilize resources like findchips.com. This platform provides current stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors including Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, checking findchips.com will provide the most up-to-date information. Additionally, to explore alternative parts, visiting the Line Driver or Receivers section may offer similar parts by Texas Instruments or other manufacturers.