Overview of SN74HC74N by Texas Instruments
The SN74HC74N is a dual D-type positive-edge-triggered flip-flop with clear and preset functionality packaged in a 14-pin Dual In-Line Package (DIP). Operating within an industrial temperature range of -40 to 85 degrees Celsius, this logic device is designed for high-speed applications. The device boasts a propagation delay of 15 nanoseconds and can function at frequencies up to 60 MHz, making it well-suited for various synchronous digital circuits.
With an output current rating of 5.2 mA, the SN74HC74N also features a complementary output polarity. This part adheres to both RoHS and Pb-free standards, ensuring compliance with modern environmental regulations. The device has been classified as part of the active life cycle and is included in the CMOS technology family. Important for design engineers, the SN74HC74N is constructed using nickel/palladium/gold for terminal finishing, ensuring good reliability and performance in critical applications.
The pin configuration of the SN74HC74N allows for straightforward integration into existing designs, facilitating quick prototyping and development. Additionally, its compliance with the JESD-30 and JESD-609 standards further illustrates its reliability in various electronic applications.
Industry Applications for SN74HC74N
Given the characteristics of the SN74HC74N, it might find application across multiple industries. Examples of potential use cases include:
- Education and Research: The SN74HC74N could be used in educational labs to help students understand the principles of digital logic and circuit design. Its easy interfacing and clear functionality make it a suitable choice for teaching purposes, particularly in courses related to electronics and computer engineering.
- Financial Technology (Fintech): In fintech applications, the chip might be utilized in high-speed data processing systems where reliable synchronization of events is crucial. The 60 MHz operational capability and consistent performance could potentially support applications such as transaction processing or automated trading algorithms.
- Healthcare: The SN74HC74N could play a role in medical devices requiring precise timing and control. For instance, it might be incorporated into diagnostic equipment or monitoring systems, where its propagation delay characteristics are valuable for ensuring accurate data sampling and signal processing.
These potential industry applications are solely conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additional similar parts in the FF/Latches category might also be evaluated for these applications depending on the specific design criteria and regulatory needs.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer in various semiconductor solutions, with a rich history in the development of logic devices, including flip-flops and latches like the SN74HC74N. The company has established itself as a provider of a vast array of electronic components that support applications across industries such as automotive, industrial, and communications. TI’s offerings in the FF/Latches category in particular are designed to meet the increasing demands for flexible and robust digital logic solutions.
In addition to the SN74HC74N, Texas Instruments also manufactures similar products in the FF/Latches domain, allowing engineers to choose from a variety of options that can best suit their specific design needs. Their continuous investments in innovation and quality ensure that TI keeps pace with changing market demands while adhering to stringent quality standards.
Where to Find SN74HC74N by Texas Instruments
- Win Source Electronics
- New Advantage Corporation
- Chip1Stop
- Mouser Electronics
Note that stock availability may vary, and it is advisable to verify these details on findchips.com for the most accurate information.