Overview of SN74LV1T125DCKR by Texas Instruments
The SN74LV1T125DCKR from Texas Instruments is a single power supply, single buffer gate with a 3-state output activated by a low enable signal. This component is packaged in a 5-SC70 form factor and operates over a temperature range from -40 to 125°C. The device supports supply voltages ranging from 1.6V to 5.5V, making it flexible for various logic level requirements. As part of the 74LV logic family, this buffer gate is designed for low voltage applications requiring a 3-state output to facilitate bus and signal line control.
With its small size, the SN74LV1T125DCKR is suitable for high-density applications where space is at a premium. It is featured in the subcategory of Bus Driver/Transceivers within the broader Logic category, highlighting its capability to drive loads in digital communication systems efficiently. Its “Pbfree” and “Rohs” compliance underscores a commitment to environmental standards in the manufacturing process. The component’s specifications also include a CMOS technology base, further indicating its low power consumption profile, an essential factor in portable and battery-operated devices.
Industry Applications for SN74LV1T125DCKR
Given its features and specifications, the SN74LV1T125DCKR could potentially find applications across several industries. While specific projects must undergo thorough analysis and verification by engineering teams, the following sectors might find this component beneficial:
- Industrial Automation: Devices like programmable logic controllers (PLCs) and sensors in industrial environments might utilize the SN74LV1T125DCKR for signal buffering and level translation due to its high noise immunity and low power dissipation.
- Computing and Data Storage: In high-speed computing systems or data storage units, this buffer gate could potentially be used to manage signal integrity between different logic levels, support clock distribution, or facilitate data transfers within the system architecture.
- Consumer Electronics: With its compact size and compatibility with low-voltage operation, the SN74LV1T125DCKR might be suited for portable devices such as smartphones, tablets, and laptops where efficient power usage and small form factors are crucial.
- Telecommunications: Networking equipment, like routers and switches, might also use this type of buffer gate for interfacing different logic levels or as part of the signal conditioning circuitry to ensure reliable communication.
It is important to note that these potential industry applications are conceptual illustrations that require proper analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) has long been recognized for its innovation and leadership in the field of semiconductor technology, particularly in the realm of logic devices such as SN74LV1T125DCKR and other similar parts. TI’s extensive product line includes a broad array of Bus Driver/Transceivers that cater to a wide range of applications requiring reliable logic functions and signal conditionings, such as shifting, buffering, and transceiving.
Within the semiconductor industry, Texas Instruments is known for its commitment to quality, innovation, and environmental sustainability. Products like SN74LV1T125DCKR embody TI’s engineering expertise and dedication to providing solutions that meet the evolving needs of electronic systems designers and manufacturers.
Where to Find SN74LV1T125DCKR by Texas Instruments
To source the SN74LV1T125DCKR, interested parties are recommended to visit findchips.com and search for this specific part or explore a wide range of Bus Driver/Transceivers offered by Texas Instruments or other manufacturers. Findchips.com provides up-to-date information on stock levels, pricing, and distributor availability. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and LCSC have carried this part. However, for the most current availability and pricing information, please visit findchips.com.