Overview of SN74LVC1G123DCUR by Texas Instruments
The SN74LVC1G123DCUR is a single retriggerable monostable multivibrator featuring Schmitt-trigger inputs. This component is encapsulated in an 8-VSSOP package, designed to operate within a broad temperature range of -40 to 125°C. It belongs to the Prescaler/Multivibrators category under the Logic segment. As per the data attributes, this part is active and engages with CMOS technology, featuring a 18.5ns propagation delay, which highlights its efficiency in rapid response applications.
This device stands out due to its compatibility with various supply voltages, ranging from a minimum of 1.65V to a maximum of 5.5V, with a nominal value of 1.8V. With a power supply current maximum of 0.02 mA, it is well-suited for power-sensitive designs. The SN74LVC1G123DCUR’s comprehensive temperature grade caters to automotive application requirements, hence reinforcing its adaptability across diverse environmental conditions. Additionally, it touts a Moisture Sensitivity Level (MSL) of 1, implying robustness in humidity-sensitive scenarios, and boasts compliance with RoHS, making it an environmentally safe choice for electronic applications.
Industry Applications for SN74LVC1G123DCUR
This device’s versatile properties pave the road for its potential integration into an array of industry applications. However, to respect the complexities of design requirements and standards, below are conceptual use cases that highlight where the SN74LVC1G123DCUR might be a suitable option, although thorough analysis and verification by engineering and design teams are imperative:
- Automotive: Given its automotive temperature grade and robust operating temperature range, the SN74LVC1G123DCUR could potentially be used in automotive electronic systems, such as sensor signal processing units, where precise time delays are crucial.
- Consumer Electronics: In applications requiring accurate timing sequences like handheld devices or gaming consoles, the SN74LVC1G123DCUR might provide the necessary precision and reliability thanks to its Schmitt-trigger inputs and low power consumption.
- Industrial Automation: Its broad supply voltage range and temperature resilience could make the SN74LVC1G123DCUR a potential fit for control systems within industrial equipment that demand stable operation in variable environmental conditions.
- Telecommunications: The device might find applications in communication equipment, possibly serving as a pulse generator for signal processing, where the low propagation delay and high-temperature grade are beneficial.
- Computing and Data Storage: The capability of the SN74LVC1G123DCUR to operate at low power supply currents while providing fast response times could make it suitable for use in power-sensitive computing and data storage systems requiring efficient power management.
Note: The potential industry applications mentioned are conceptual and illustrative, emphasizing the necessity for detailed analysis and conformance to industry standards and application-specific requirements by professional teams.
About Texas Instruments
Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, known for its diverse product portfolio that includes a range of Prescaler/Multivibrators and other logic components. The SN74LVC1G123DCUR is a testament to TI’s continued innovation in providing solutions that meet rigorous performance, power, and precision requirements across various applications.
TI’s investment in research and development ensures that its products, including the SN74LVC1G123DCUR and similar parts, stay at the forefront of technological advancements. The manufacturer’s commitment to quality, combined with a focus on environmental sustainability, as evidenced by RoHS compliance and lead-free manufacturing processes, solidifies its standing in the industry. TI’s catalog covers an extensive range of electronic components, catering to an equally diverse array of market needs, from automotive and industrial to consumer electronics and beyond.
Where to Find SN74LVC1G123DCUR by Texas Instruments
For those looking to purchase the SN74LVC1G123DCUR, findchips.com offers an invaluable resource to check current stock levels and pricing across multiple distributors. Ensure to search for SN74LVC1G123DCUR and explore alternate Prescaler/Multivibrators from Texas Instruments or other manufacturers to find the best fit for your requirements.
Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Component Electronics, Inc have been known to stock the SN74LVC1G123DCUR. However, availability can vary, and for the most current information, visiting findchips.com is recommended to facilitate your procurement process with up-to-date data from a plethora of reputable distributors.